• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 1/2"72mm 134230 Bit adapter Drive (screwdriver) 1/2" 72 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Original Einhell impact socket wrench adapter (CRV steel, 1/2" mounting, 72 mm length, manganese-phosphated, shock-resistant Torsion area)

  • CRV Steel – The original Einhell impact socket adapter is made of robust chromium-vanadium steel, which offers high wear resistance and is suitable for everyday use
  • Impact resistant and durable – optimized for use in impact screwdrivers, the original Einhell adapter offers high impact resistance and a long service life
  • Torsion zone – The adapter's special torsion zone effectively absorbs forces and vibrations to handle torque peaks during the screwing process
  • Manganese Phosphated Surface - Black, manganese phosphated surface protects the adapter from corrosion and ensures long durability even in difficult conditions
  • Universally applicable - suitable for all usual drill chucks and bit holder in commercially available (impact) battery screwdrivers and drills, makes possible a precise and efficient work

Technical specifications

  • Impact resistant and therefore suitable for use in (battery) impact screwdrivers
Product type

Bit adapter

Drive

1/2"

Downforce

1/2" (12.5 mm)

Length

72 mm

Max. length

72 mm

Material

Chromium-vanadium steel

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3437889 Einhell 1/2"72mm 134230 Bit adapter Drive (screwdriver) 1/2" 72 mm 1 pc(s)

Description

The original Einhell Impact socket wrench adapter has been developed for use in demanding working environments. Made of robust chromium-vanadium steel (CrV), the adapter offers high wear resistance and long life. With a 1/2" mounting and a length of 72 mm, it is optimally designed for use in impact screwdrivers.

The manganese-phosphated surface provides additional protection and extends the life of the adapter Particular mention is the integrated torsion zone, which effectively absorbs forces and vibrations and thus compensates the torque peaks during the screwing process. This makes the Ideal adapter for precise and efficient working. It can be used universally and fits in all common drill chucks and bit holder of commercially available battery-operated screw drills.

This text is machine translated.

Scope of delivery

  • 1x Impact socket wrench adapter 72 mm (CRV steel, 1/2" mounting, manganese-phosphated, shock-resistant, torsion zone)

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)