• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 118693 Bit set 32-piece

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

190 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell XS-case 32-piece Bit set, 25 mm bits, 60 mm quick-change bit holder, adapter with HEX for 1/4" drive incl. Storage case

  • Robust bits: Thanks to the robust, sand-blasted S2 steel, the 25-mm long bits with C 6.3 shank and fabrication of the Einhell sets are very good with high quality and long life.
  • Quick-change bit holder - The 60 mm long quick-change bit holder of the Einhell bit set is made of carbon steel and has an E 6.3 shank for a quick and easy bit change.
  • Adapter – The adapter made of robust, satined CV steel included in the Einhell accessory set extends the compatibility between tool and accessories by connecting the HEX with the 1/4" drive.
  • Practical storage box - The Einhell case offers organized storage space, robust car lock clip fastener and transparent cover for a quick overview of the individual components.
  • Independent of brand - Suitable for all usual drill chucks and bit holder in common battery-operated screwdrivers and drills, the bit set from Einhell offers maximum flexibility.

Technical specifications

Product type

Bit set

Shape

E 6.3

C 6.3

Drive

1/4" (6.3 mm)

Length

25 mm

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2936796 Einhell 118693 Bit set 32-piece

Description

The XS-CASE of Einhell offers the ideal basic equipment for numerous projects and is compatible with all common drill chuck and bit holders in standard cordless screwdrivers and drills. The bit set contains 30 bits in 25 mm with C 6.3 shank, which are provided with a red color ring. THESE INCLUDE THE DRIVES PH1/PH2/PH2/PH3/PZ1/PZ2/PZ2/PZ3/SL3/SL4/SL5/SL6/H3/H4/H5/H6/T10/T15/T20/T25/T27/T30/T40 / TT10 / TT15 / TT20 / TT25 / TT27 / TT30 / TT40. The bits of the Einhell set consist of gray sand-blasted S2 steel, which is known for its long life and performance. Also included in the bit set is a 60 mm long quick-change bit holder, which provides for a quick and easy bit change with its strong magnet. The E 6.3 shank of the bit holder is made of resistant carbon steel. Another central component of the Einhell case is the adapter with HEX for 1/4" drive made of robust, satined CV steel. The convenient storage box in single-light design impresses through a well organized storage space. The tool set remains securely stored at one place with the robust auto lock clip catch. The transparent cover ensures an optimum overview of the individual components. This allows the content to be identified at a glance without having to open the box. The compact, yet powerful XS-CASE offers a first-class selection of tools that can be used to implement different projects. This versatility makes it an indispensable bit set for numerous applications in the home, garden and workshop.

This text is machine translated.

Scope of delivery

  • 30x bits in 25 mm (PH1 / PH2 / PH2 / PH3 / PZ1 / PZ2 / PZ2 / PZ3 / T10 / T15 / T20 / T25 / T27 / T30 / T40 / TT10 / TT15 / TT20 / TT25 / TT27 / TT30 / TT40 / H3 / H4 / H5 / H6 / SL3 / SL4 / SL5 / SL6)
  • 1x quick-change bit holder (60 mm)
  • 1x adapter HEX for 1/4"
  • 1x storage box (10.8 x 7.5 x 3.5 cm)

What kind of Bit sets are you looking for?

More interesting products

(*All information is plus legal VAT)