• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 38050 Carbon steel Masonry twist drill bit set 5-piece 4 mm, 5 mm, 6 mm, 8 mm, 10 mm 1 Set

1/13
Product type
Masonry twist drill bit set
Drill hole Ø
4 mm
5 mm
6 mm
8 mm
10 mm
Material
Carbon steel
Material suitability
Stone
Masonry
Limestone
Hollow block
Foamed concrete
Working length
38 mm
44 mm
54 mm
67 mm
67 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Technical specifications

Product type

Masonry twist drill bit set

Drill hole Ø

4 mm

5 mm

6 mm

8 mm

10 mm

Material

Carbon steel

Material suitability

Stone

Masonry

Limestone

Hollow block

Foamed concrete

Working length

38 mm

44 mm

54 mm

67 mm

67 mm

Content

1 Set

Shank Ø

3.2 mm

3.8 mm

4.7 mm

6.1 mm

7.4 mm

Weight

173 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771462 Einhell 38050 Carbon steel Masonry twist drill bit set 5-piece 4 mm, 5 mm, 6 mm, 8 mm, 10 mm 1 Set

Description

The 5-piece Einhell masonry drill set has been specially designed for machining masonry, limestone and hollow block stones. The robust drills are made of C45 carbon steel, rolled and sand-blasted for surface finishing – Ideal for corrosion protection in demanding applications. The 130° tip is non-ground and has an impact-resistant hard metal plate, high temperature soldered for maximum heat resistance and a long service life. The type-R spiral design supports efficient bore removal, WAS increases drill performance and allows clean hole pattern. With diameters from 4 to 10 mm, all common sizes for connecting dowels are covered. The continuous round shank fits in the commercially available cordless screwdriver and drill machine. The set conforms to DIN ISO 5468 and is Ideal suitable for DIYers and professionals in the field of masonry work.

This text is machine translated.

Features

  • Impact resistant hard metal plate – The hard-soldered tip made of hard metal is designed for high temperatures and strong impact loads and enables a long life.
  • 130° tip – the 130° point polished finish allows precision centering and is suitable for drilling dowel holes.
  • Type R spiral – The roll-rolled spiral shape ensures effective removal of the drill dust and supports clean work.
  • C45 Carbon Steel - The drills are made of robust C45 carbon steel and provide additional corrosion protection thanks to sand-blasted surfaces.
  • Material processing – excellent for use in DIY enthusiasts, as well as sand-lime bricks, hollow block and gas concrete.
  • Independent of brand - By the continuous round shank the drill bits fit in all commercially available battery-operated screwdriver and drill bits with round or quick-action chuck.
  • Storage case - The robust box with stand-up function and auto-lock closure provides for an orderly and secure storage.

Scope of delivery

  • 5x masonry drill (Ø 4 / 5 / 6 / 8 / 10 mm), C45 carbon steel with impact-resistant HM-plate, tip grinding 130°, production standard DIN ISO 5468, spiral design type R, round shank

More interesting products

(*All information is plus legal VAT)