• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4173760 Pumpen-Zubehör Adapter 33,3 mm (1") IG Connector set 40 mm Plastic

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adapter 33.3 mm (1") IT

  • For 33.3 mm external threads

Technical specifications

Product type

Connector set

Material

Plastic

Connection

33.3 mm/ 1

Compatible with (details)

For all 33.3 mm (1 inch) pump male threads

Dim

(L x W x H) 40 x 40 x 40 mm

Length

40 mm

Width

40 mm

Height

40 mm

Depth

40 mm

Weight

10 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618455 Einhell 4173760 Pumpen-Zubehör Adapter 33,3 mm (1") IG Connector set 40 mm Plastic

Warranty Terms

Warranty Terms 2618455 Einhell 4173760 Pumpen-Zubehör Adapter 33,3 mm (1") IG Connector set 40 mm Plastic

Description

The 33.3 mm (1") IG adapter serves as an accessory for various pumps. The adapter can be used with all pumps with 33.3 mm (1 inch) pump external threads. For example, a commercially available garden hose can be connected directly to the adapter.

This text is machine translated.

Scope of delivery

  • Adapter 33.3 mm (1") IT

What kind of Pump Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)