• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4522301 Adapter

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Original Einhell cartridge adapter 500 g

  • Original Einhell cartridge adapter for grease guns
  • Suitable for Einhell battery-operated grease gun TP-GR 18/690 Li
  • For using 500 g screw cartridges
  • Easy mounting using screw thread
  • Robust, durable aluminum
  • Wrench width: 30 mm
  • M58 x 1.5 external thread
  • Internal thread M20 x 2.5

Technical specifications

Product type

Adapter

Material

Plastic

Content

1 pc(s)

Width

33 mm

Height

101 mm

Length

65 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3796522 Einhell 4522301 Adapter

Description

The original Einhell 500 g cartridge adapter is a suitable accessory especially for the Einhell TP-GR 18/690 Li battery grease gun. The adapter made of robust aluminum enables the clean and simple working with screw cartridges - completely without spilling or unnecessary effort. The assembly is very simple: Screw the adapter into the grease gun, insert 500 g screw cartridge, tighten - done. The cartridge adapter is compatible with common 500 g grease cartridges with screw thread. The direct insertion of the cartridge makes the loading and removal clean, quick and absolutely uncomplicated – optimal for clean work without loss of grease. The outer thread has the size M58 x 1.5, the internal thread corresponds to M20 x 2.5. The wrench width is 30 mm - with the appropriate tool the adapter can be fixed or released quickly as required.

This text is machine translated.

What kind of Grease Guns, Lubrication are you looking for?

More interesting products

(*All information is plus legal VAT)