• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 708001 Schaber/Messer HCS, Spitz Chromium-vanadium steel, HCS Scraper 50 mm 1 pc(s)

1/9
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Original Einhell Scraper Spitz (CRV/SK7 blade, fast change function, electrophoresis finishing)

  • CRV Blade - Made from durable carbon steel for a long life and reliable cutting performance.; Tip Shape - Ideal for cutting soft strain joints and insulating materials as well as for cutting window cement and sealing compound.; Quick-change function – Open-back mount enables easy and fast changing of the blade for efficient working. Electrophoresis Finishing - Minimizes residue of color on the workpiece for clean cuts; Universal fit – Suitable for almost any commercially available multi-tool, but not compatible with Starlock machines.; Simple receptacle – Shape of blade with circular pick-up and extended single hole for secure attachment.;

Technical specifications

Product type

Scraper

Saw blade width

50 mm

Width

10 mm

Length

1 mm

Material

Chromium-vanadium steel

HCS

Material suitability

Acrylic

Silicone

Compatible with

Bosch

Metabo

Makita

Dremel

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436178 Einhell 708001 Schaber/Messer HCS, Spitz Chromium-vanadium steel, HCS Scraper 50 mm 1 pc(s)

Description

The pointed Original Einhell Scraper is a versatile tool that is perfect for cutting soft strain joints, insulation materials and for cutting window sills and sealing compound. Made from robust CRV/SK7 carbon steel, it offers excellent durability and reliability. The quick-change function enables an easy exchange of the sheet, WAS provides for a fast and safe working. Thanks to electrophoresis finishing, the formation of color residues on the workpiece is minimized and WAS enables particularly clean cuts. The scraper fits on almost all standard multi-tools but is not suitable for Starlock machines. With an optimum blade thickness of 1.0 mm and a secure attachment by the circular mounting with extended single hole, this Ideal tool is for precise and efficient working.

This text is machine translated.

Features

  • 1x pointed scraper (CRV/SK7, sheet thickness 1.0 mm +/- 0.05 mm, electrophoresis finishing, recording thickness 1.2 mm)

Scope of delivery

  • 1x pointed scraper (CRV/SK7, sheet thickness 1.0 mm +/- 0.05 mm, electrophoresis finishing, recording thickness 1.2 mm)

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)