Original Einhell scraper rigid 52mm (long-lasting carbon steel, open back quick-change function, suitable for multi-tools)
Durable carbon steel – HCS material provides high durability and reliable use; Reliable adhesive remover – effectively removes tile and carpet adhesives, as well as screed and plaster residues; Quick-change function – Open Back holder makes it easy and quick to change blades.; Broad compatibility – Suitable for almost all commercially available multi-tools, but not Starlock multi-tool machines.; Electrophoresis Finishing – The special surface minimizes paint residue on the workpiece.; Optimal stability – With a sheet thickness of 1.0 mm +/- 0.05 mm and a recording thickness of 1.2 mm for precise work.; Comfortable use - The rigid design of the scraper enables a fast and safe working.
Technical specifications
Product type
Scraper
Saw blade width
52 mm
Width
10 mm
Length
1 mm
Material
Chromium-vanadium steel
HCS
Material suitability
Tiles
Acrylic
Compatible with
Bosch
Metabo
Makita
Dremel
Content
1 pc(s)
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3436177 Einhell 708002 Schaber HCS, Starr 52mm Chromium-vanadium steel, HCS Scraper 52 mm 1 pc(s)
Description
The rigid original Einhell scraper is the ideal tool for all who would like to reliably remove tile and carpet glue as well as screed or plaster residues. Made of robust carbon steel (HCS), the scraper offers a long life and excellent stability. Thanks to the innovative Open Back quick change function, the leaves can be exchanged easily and safely, WAS makes the work comfortable and efficient. With a sheet thickness of 1.0 mm +/- 0.05 mm and a recording thickness of 1.2 mm the scraper provides for precise results. The special electrophoresis surface reduces paint residue on the workpiece, WAS ensures clean processing. The scraper is compatible with almost all standard multi-tools, but is not suitable for Starlock multi-tool machines.
This text is machine translated.
Features
1x scraper rigid 52mm (quick-change function with open-back recording, electrophoresis finishing, sheet thickness 1.0 mm +/- 0.05 mm, recording thickness 1.2 mm)
Scope of delivery
1x scraper rigid 52mm (quick-change function with open-back recording, electrophoresis finishing, sheet thickness 1.0 mm +/- 0.05 mm, recording thickness 1.2 mm)
Description
The rigid original Einhell scraper is the ideal tool for all who would like to reliably remove tile and carpet glue as well as screed or plaster residues. Made of robust carbon steel (HCS), the scraper offers a long life and excellent stability. Thanks to the innovative Open Back quick change function, the leaves can be exchanged easily and safely, WAS makes the work comfortable and efficient. With a sheet thickness of 1.0 mm +/- 0.05 mm and a recording thickness of 1.2 mm the scraper provides for precise results. The special electrophoresis surface reduces paint residue on the workpiece, WAS ensures clean processing. The scraper is compatible with almost all standard multi-tools, but is not suitable for Starlock multi-tool machines.
This text is machine translated.
Features
1x scraper rigid 52mm (quick-change function with open-back recording, electrophoresis finishing, sheet thickness 1.0 mm +/- 0.05 mm, recording thickness 1.2 mm)
Scope of delivery
1x scraper rigid 52mm (quick-change function with open-back recording, electrophoresis finishing, sheet thickness 1.0 mm +/- 0.05 mm, recording thickness 1.2 mm)
What kind of Multitool Accessories are you looking for?