• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 708036 HCS Japanz., 65mm HCS Plunge saw blade 65 mm 1 pc(s)

1/10
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Original Einhell plunge saw blade made from carbon steel for wood working 65 mm wide, 42 mm immersion depth

  • Japan toothing – Supports rapid sawing in wood, drywall panels and plastics
  • Robust carbon steel - Made from durable carbon steel for a long service life
  • PTFE coating – reduces friction and color residues, protects against corrosion and increases the cutting speed
  • Curved blade - for clean immersion and precise cutting edges
  • Quick change function - Open Back recording for fast and safe changing of the sheet
  • Compatibility – suitable for almost all multi-tools, except Starlock machines

Technical specifications

Product type

Plunge saw blade

Saw blade width

65 mm

Saw blade length

1 mm

Width

10 mm

Length

1 mm

Material

HCS

Material properties

teflon-coated

Material suitability

Hardwood

Softwood

Plasterboard

Plastic

Compatible with

Bosch

Metabo

Makita

Dremel

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3437146 Einhell 708036 HCS Japanz., 65mm HCS Plunge saw blade 65 mm 1 pc(s)

Description

The original Einhell plunge saw blade made from carbon steel (HCS) is Ideal for precise wood working and for working with dry construction materials and plastic. With a blade width of 65 mm and an immersion depth of up to 42 mm, it allows for clean and accurate cuts. The double row JAPAN gives fast progress, especially in hard and soft wood.

The PTFE coating reduces friction, minimizes color residues and protects the saw blade against corrosion, while the curved blade supports an optimum immersion. The quick change function with open-back recording enables a fast and safe change of the sheet and provides for a comfortable working. The saw blade is compatible with most of the common multi-tools, but is not suitable for Starlock multi-tool machines.

This text is machine translated.

Scope of delivery

  • 1x dip saw blade made from carbon steel (65 mm width, 42 mm immersion depth, PTFE coating, Japan tooth system, curved blade, Open Back recording, suitable for multi-tools except Starlock)

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)