Original Einhell diamond segment knife 57 mm (diamond coating, segmented shape, 1.5 mm cutting width, quick-change function, suitable for multitool)
Diamond-coated segment knife – For efficient removal of tile joints thanks to uniform diamond coating.; Segmented shape – for precise working in hard-to-reach corners and edges without overcutting; cutting width 1.5 mm – Thin cut width for precise cutting of narrow, modern tile joints.; Quick-change function – Open Back recording enables easy exchange of the sheet for fast, safe and comfortable working; Compatibility – Suitable for almost all commercially available multi-tools, except Starlock machines.;
Technical specifications
Product type
Saw blade
Saw blade width
57 mm
Saw blade length
57 mm
(Ø)
57 mm
Width
10 mm
Length
0.4 mm
Abrasive surface area width
1.5 mm
Abrasive surface area length
57 mm
Abrasive surface area diameter Ø
57 mm
Material
Diamond
Material properties
DLC coated
Material suitability
Tiles
Compatible with
Bosch
Metabo
Makita
Dremel
Content
1 pc(s)
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3436171 Einhell 708085 Segmentmesser DIA 57mm Diamond Saw blade 57 mm 57 mm 1 pc(s)
Description
The original Einhell diamond segment blade with a length of 57 mm is suitable for the efficient cutting of tile joints. The diamond distribution provides for a high durability and enables precise working in modern, thin tile joints with a cut width of only 1.5 mm. The segmented shape allows you to work accurately in difficult to access corners and edges without overlapping The quick change function with open-back recording enables an easy and safe change of the sheets and supports a comfortable working. The knife is compatible with most of the commercially available multi-tools, but is not suitable for Starlock multi-tool machines.
This text is machine translated.
Features
1x diamond segment knife 57 mm (CRV/diamond, segmented shape, 1.5 mm cutting width, open back receptacle, suitable for multi-tools except Starlock)
Scope of delivery
1x diamond segment knife 57 mm (CRV/diamond, segmented shape, 1.5 mm cutting width, open back receptacle, suitable for multi-tools except Starlock)
Description
The original Einhell diamond segment blade with a length of 57 mm is suitable for the efficient cutting of tile joints. The diamond distribution provides for a high durability and enables precise working in modern, thin tile joints with a cut width of only 1.5 mm. The segmented shape allows you to work accurately in difficult to access corners and edges without overlapping The quick change function with open-back recording enables an easy and safe change of the sheets and supports a comfortable working. The knife is compatible with most of the commercially available multi-tools, but is not suitable for Starlock multi-tool machines.
This text is machine translated.
Features
1x diamond segment knife 57 mm (CRV/diamond, segmented shape, 1.5 mm cutting width, open back receptacle, suitable for multi-tools except Starlock)
Scope of delivery
1x diamond segment knife 57 mm (CRV/diamond, segmented shape, 1.5 mm cutting width, open back receptacle, suitable for multi-tools except Starlock)
What kind of Multitool Accessories are you looking for?