• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 708117 17-tlg SB Bi-metallic Multitool accessory set 22 mm 1 pc(s)

1/12
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell original multitool set 17-piece (BIM/HCS saw blades, scraper, support plate, grinding triangles, PTFE coating, Open-Back recording)

  • Practical set – Contains common blades for various sawing and grinding work on wood, metal and plastics
  • HCS dip saw blade – suitable for work on dry construction materials, plastics, as well as hard and soft wood
  • BIM plunge saw blade – suitable for heavy non-ferrous metals, wood and metal sheets with a width of 22 mm
  • Semi-circular BIM saw blade – for precise cuts in plastic and non-ferrous metal with high immersion depth
  • Rigid scraper - effortlessly removes residues from adhesives, screed or plaster
  • Mounting plate with grinding triangles - Ø 93 mm, Quick-Stick system for fast sandpaper change
  • Open-Back recording – enables an easy and fast change of blades at the common multi-tools

Technical specifications

Product type

Multitool accessory set

Saw blade width

22 mm

Width

23 mm

Length

2.5 mm

Abrasive surface area diameter Ø

93 mm

Material

Bi-metallic

Material properties

teflon-coated

Material suitability

Non-ferrous metal

Sheet metal

Hardwood

Softwood

Plasterboard

Compatible with

Bosch

Metabo

Makita

Dremel

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3437142 Einhell 708117 17-tlg SB Bi-metallic Multitool accessory set 22 mm 1 pc(s)

Description

The 17-piece multi-tool set from Einhell offers a versatile selection of saw blades and accessories for various repair and construction work. The kit includes HCS and BIM dip saw blades with PTFE coating to minimize paint residue on the workpiece.

The immersion and lasered scales in mm and inch enable precise working. A rigid HCS scraper is suitable for Ideal for removing residues such as glue or screed. The 93 mm mounting plate with twelve grinding triangles and the Quick-Stick system ensures a fast change of sandpaper. All sheets have an open-back holder for quick tool change and are compatible with the common multi-tools. The set is best suited for simple repair work in wood, metal and plastic.

This text is machine translated.

Scope of delivery

  • 1x HCS Saw blade (22 mm)
  • 1x BIM Saw blade (22 mm)
  • 1x Semi-circular BIM Saw blade (Ø 88 mm)
  • 1x rigid scraper (52 mm)
  • 1x Mounting plate (Ø 93 mm)
  • 6x grinding triangle wood (Ø 93 mm)
  • 6x metal grinding triangles (Ø 93 mm)

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)