• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 708136 XLPLUS-CASE HCS, Aluminium oxide, Chromium-vanadium steel Multitool accessory set 1 Set

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Open Back Quick Change recording
Product type

Multitool accessory set

Grit size

240

180

120

80

60

Material

HCS

Aluminium oxide

Chromium-vanadium steel

Material suitability

Plastic

Laminate

Softwood

Hardwood

Paint

Compatible with

Bosch

Makita

Metabo

Milwaukee

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3403897 Einhell 708136 XLPLUS-CASE HCS, Aluminium oxide, Chromium-vanadium steel Multitool accessory set 1 Set

Description

The 35-piece Einhell multi-tool set contains four CV plunge saw blades in various sizes with 18 TPI for soft wood, laminate and plastics. For rough cuts in wood, two CV dip saw blades with a coarser toothing of 14 TPI are included. The set is supplemented by a HCS semi-circular saw blade for hard wood. The 93 mm Delta mounting plate and the 25 aluminum oxide grinding papers in grains from K 60 to K 240 ensure the wood surface treatment and the removal of paints and varnishes. In addition, two Dremel adapters expand the possible uses of the multi-tool accessories. The XL-PLUS-CASE offers a quick-change function through the Open Back recording and fits on the common multi-tools.

This text is machine translated.

Features

  • CV dip saw blades - While the multi-tool saw blades with 18 TPI are suitable for soft wood, laminate and plastic, the 14 TPI Ideal are for coarse cuts in wood.
  • HCS semi-circular saw blade - The flexible HCS semi-circular saw blade with 87 mm diameter and 18 TPI was developed especially for hard wood and is part of the multi-functional tool accessory.
  • Delta-carrier plate - Thanks to the stable 93-mm Delta-carrier plate with Velcro fasterner binding of the sandpaper at the bottom of the Einhell multi-tool is possible.
  • Sandpaper - suitable for backing plate, the multi-tool contains aluminum oxide sandpaper for coarse to fine grinding of wood and removal of paint as well as color.
  • Dremel adapter - For using the attachments on different Dremel machines, two adapters are used under the multi-tool accessories for more flexibility.
  • Quick change function - The Open Back Quick Change function provides for a quick change of the sheets and fits on all the commercially available multi-functional tools.

Scope of delivery

  • 6x CV-Plunge saw blades (2x 32.5 / 2x 32.5 / 2x 22 mm)
  • 1x HCS-semicircular saw blade (87 mm)
  • 1x Delta-carrier plate (93 mm)
  • 25x silicon carbide sand paper for wood (5x K 60 / 5x K 80 / 5x K 120 / 5x K 180 / 5x K 240)
  • 2x Dremel adapter
  • 1x storage box (30.0 x 23.0 x 5.3 cm)

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)