• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 708170 XXL -CASE Aluminium oxide, Chromium-vanadium steel, BiM, HCS, HM Multitool accessory set 40 mm 1 Set

1/18
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Open Back Quick Change recording
Product type

Multitool accessory set

Saw blade width

40 mm

Grit size

120

80

Material

Aluminium oxide

Chromium-vanadium steel

BiM

HCS

HM

Material suitability

Sheet metal

Plastic

Non-ferrous metal

Hardwood

Compatible with

Bosch

Metabo

Milwaukee

Makita

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3403899 Einhell 708170 XXL -CASE Aluminium oxide, Chromium-vanadium steel, BiM, HCS, HM Multitool accessory set 40 mm 1 Set

Description

The 70-piece Einhell multi-tool set includes three BIM plunge saw blades and one BIM semi-circular saw blade for sheet metal, wood with nails, heavy non-ferrous metals and plastic. It also includes a HCS semi-circular saw blade for hard wood and plastic, a HM half-round saw blade for plaster and tile joints as well as a Delta rasp for rough grinding. A Delta backing plate with Velcro fastener fixes the aluminum oxide abrasive paper included for wood and metal. Two adapters allow the blades to be used on Dremel machines, while twelve CRV plunge saw blades Ideal are suitable for wood and plastic. The XXL-CASE offers a quick change function through the Open Back recording and is compatible with the common multi-tools.

This text is machine translated.

Features

  • Plunge cut saw blades - The multi-tool includes BIM plunge saw blades for sheet metal, nails, heavy non-ferrous metals and plastic as well as CRV blades for wood and various plastics.
  • BIM semi-circular saw blade - Part of the multi-function tool accessory is a BIM half-round saw blade with hardened HSS teeth which are suitable for sheet metal, wood with nails, non-ferrous metals and plastic.
  • Semi-circular saw blades - The carbide-strewn multi-tool saw blade is designed for cutting out tile joints, while the flexible HCS blade is Ideal for hardwood.
  • HM-Delta-grater - For rough grinding, effective material removal and uniform surface processing is provided by the carbide-sprinkled Delta rasp of the multi-tool set.
  • Delta-carrier plate - Thanks to the stable 80-mm Delta-carrier plate with Velcro fastner the aluminum oxide abrasive paper at the Einhell multi-tool is possible.
  • Dremel adapter –-To use the attachments on different Dremel machines, two adapters are used under the multi-tool accessories for more flexibility.
  • Quick change function - The Open Back Quick Change function provides for a quick change of the blades and fits on all the commercially available multi-functional tools.

Scope of delivery

  • 3x BIM dip saw blades (44 / 32 / 20 mm)
  • 12x CRV-Plunge saw blades (1x 65 / 5x 32 / 3x 20 / 3x 10 mm)
  • 1x HM-semi-circular saw blade (87 mm)
  • 1x BIM semi-circular saw blade (87 mm)
  • 1x HCS-semicircular saw blade (87 mm)
  • 1x HM-Delta-grater (80 mm)
  • 1x Delta-carrier plate (80 mm)
  • 24x aluminum oxide sand paper for wood (grain size 80)
  • 24x aluminum oxide sand paper for metal (grain size 120)
  • 2x Dremel adapter
  • 1x storage box (34.0 x 24.0 x 5.3 cm)

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)