• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 930100 Quick grip clamp Span width (max.):300 mm Product size (length): 4 mm

1/8
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell 2-piece quick grip clamp. (Quick release handle, 300 mm span, 60 kg clamping force, spreading function, Projection, Tool-free conversion, stable steel guide)

Our service for you

Technical specifications

Product type

Quick grip clamp

Span width (max.)

300 mm

Length

4 mm

Weight

820 g

Content

2 pc(s)

Width

18 cm

Tension

588.6 N

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3776435 Einhell 930100 Quick grip clamp Span width (max.):300 mm Product size (length): 4 mm

Description

The Einhell single-hand clamp set with a span width of 300 mm and a discharge radius of 60 mm is Ideal for precise work on workpieces of medium size. With a maximum clamping force of 60 kg, the clamps offer reliable contact pressure for various applications. The quick release handle allows the clamps to be tightened or released with just one hand, so that the second hand remains free for positioning. By tool-free modification, the clamps can also be used for spreading and covers a range from 135 mm to 468 mm from - Ideal for pressing apart or aligning. The sturdy steel guide ensures safe working, while the ergonomically designed handle helps you to handle it comfortably. This set contains two-handed clamp weights of 410 g each and is especially suitable for use at work benches and worktable where flexible and controlled clamping solutions are required.

This text is machine translated.

Features

  • Quick release handle - Easy one-handed operation for quick clamping and release, Ideal for precise and efficient working.
  • Clamping force – The 60 kg clamping force reliably fixes workpieces without damaging sensitive materials.
  • Clamping width - The maximum clamping range allows you to securely fix workpieces such as wooden strips or panels.
  • Expanding function – tool-free conversion allows components to be pushed apart or precisely aligned.
  • Ejection - The pressure point can be placed deep in the workpiece, making WAS near the edge and safe working easier.
  • Steel guide – The sturdy design supports precise guidance and ensures pleasant handling.
  • One-handed clamp set – suitable for manual clamping and spreading work in DIY and crafts.

Scope of delivery

  • 2x one-handed clamp (wingspan max. 300mm, Projection 60mm, clamp force 60kg, spread range 135-468mm, weight per 410g)

More interesting products

(*All information is plus legal VAT)