• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 930110 Quick grip clamp Product size (length): 35 mm Nosing length:150 mm

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Einhell 4-piece quick grip clamp. (Quick release handle, 100/150 mm span, 20/60kg clamping force, spreading function, Projection, tool-free modification)

Our service for you

Technical specifications

Product type

Quick grip clamp

Nosing

150 mm

Length

35 mm

Weight

947 g

Content

4 pc(s)

Width

17.5 cm

Tension

196 N

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3776438 Einhell 930110 Quick grip clamp Product size (length): 35 mm Nosing length:150 mm

Description

The Einhell single-hand clamp set with two clamping widths of 100 mm and 150 mm offers a flexible solution for various clamping tasks. With its light clamping force, the smaller clamp is particularly suitable for filigree work or the fixing of narrow workpieces. The larger clamp holds even wider and stronger materials reliably with more pressure. Thanks to the quick release grip all the clamps can be operated with one hand, which simplifies the work processes clearly and leaves the second hand free. The stable steel guide ensures sturdiness and precise working. With a few simple steps, the clamps can be converted tool-free for spreading, in order to push apart the components or align them precisely. Different loads expand the scope of application, especially for work close to the edge. The set contains two small and two large one-handed force clamps Ideal, which are suitable for manual work on workbench, work table or mounting station.

This text is machine translated.

Features

  • Quick release handle - Easy one-handed operation for quick clamping and release, Ideal for precise and efficient working.
  • Clamping force – The combination of 20 kg and 60 kg clamping force enables flexible working with sensitive and more solid materials.
  • Clamping widths – With two sizes in the set, both narrow and wider workpieces can be securely fixed.
  • Expanding function – tool-free conversion allows components to be pushed apart or precisely aligned.
  • Discharge – Different discharges allow variable pressure points to be set even in applications close to the edge.
  • Steel guide – the stable guide ensures safe handling and a long service life when used manually.
  • One-handed clamp set – Ideal for controlled clamping work on workbench, crafts table or work place without machines.

Scope of delivery

  • 2x one-handed clamp (span max. 100mm, clamping force 20kg, throat depth 35mm, size 211x106x18mm), 2x one-handed clamp (span max. 150mm, clamping force 60kg, throat depth 60mm, size 232x170x26mm)

More interesting products

(*All information is plus legal VAT)