• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 930120 Quick grip clamp Product size (length): 59 mm

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Einhell 2-piece quick grip clamp. (Quick release handle, 300 mm span, 150 kg clamping force, expanding function, deep deflection, tool-free modification)

Our service for you

Technical specifications

Product type

Quick grip clamp

Length

59 mm

Weight

2943 g

Content

2 pc(s)

Width

26.5 cm

Tension

1.47 kN

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3776437 Einhell 930120 Quick grip clamp Product size (length): 59 mm

Description

The Einhell single-handed clamp set with a span width of 300 mm and a clamping force of 150 kg is designed for powerful and precise clamping work. The clamps are particularly suitable for professional wood and glue work, which requires a stable fixing. Thanks to the deep discharge of 90 mm, the contact point can be set far inside the work-piece, and WAS provides a secure hold even with larger components. Through the tool-free conversion, the clamps are also suitable for spreading and cover a range from 234 mm to 550 mm. The quick release handle allows one-handed operation, while rubberized grips provide for a comfortable and secure hold. The massive construction gives the clamps a high empty weight, so that they work quietly even under high loads. The set contains two clamps and is Ideal suitable for manual work on the workbench or on the desk, especially where powerful clamping force and flexibility are needed.

This text is machine translated.

Features

  • Quick release handle - Easy one-handed operation for quick clamping and release, Ideal for precise and efficient working.
  • Clamping force – the 150 kg clamping force provides for a firm hold in professional wood and gluing work.
  • Span width - large work-pieces can be fixed securely and accurately
  • Expanding function – tool-free conversion makes it possible to align components precisely or to press them apart.
  • Ejection – The low outturn allows the force to be applied far inside the workpiece.
  • Rubberised grips – For skid-proof hold and controlled handling even under high load.
  • Massive construction – the high dead weight of 1.3 kg provides for stability and quiet working even under pressure.

Scope of delivery

  • 2x one-handed clamp (span width max. 300mm, clamping force 150kg, Working out 90mm, spreading range 234-550mm, size 553x247x44mm)

More interesting products

(*All information is plus legal VAT)