• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 930121 Quick grip clamp Span width (max.):600 mm Product size (length): 89.5 mm

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Einhell 2-piece quick grip clamp. (Quick release handle, 600 mm span, 150 kg clamping force, expanding function, deep deflection, tool-free modification)

Our service for you

Technical specifications

Product type

Quick grip clamp

Span width (max.)

600 mm

Length

89.5 mm

Weight

3606 g

Content

2 pc(s)

Width

26.5 cm

Tension

1.47 kN

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3776436 Einhell 930121 Quick grip clamp Span width (max.):600 mm Product size (length): 89.5 mm

Description

The Einhell single-hand clamp set with a span width of 600 mm and a clamping force of 150 kg is designed for demanding gluing and wood work. Large workpieces such as wide plates or long components can be securely fixed, WAS supports custom-fit results. The deep discharge of 90 mm allows powerful clamping far inside the material. Thanks to tool-free conversion, the clamps are also suitable for spreading, whereby they can be used in versatile ways while aligning, pressing apart or mounting – with a spread range from 234 mm to 854 mm. The quick release handle ensures easy one-handed operation, while the rubberized grips provide comfort and secure grip. The sturdy steel construction makes the set especially robust and durable – Ideal for the daily use in the workshop or on the building site. With a weight of 1620 g per piece this set offers reliable performance with manual clamping and spreading work on workbench or desk.

This text is machine translated.

Features

  • Quick release handle - Easy one-handed operation for quick clamping and release, Ideal for precise and efficient working.
  • Clamping force – The 150 kg clamping force provides for secure joints in professional wood and gluing work.
  • Span width – large workpieces are also securely and stably fixed.
  • Expanding function – can be retrofitted without tools for aligning, pressing apart or mounting.
  • Nosing - The low discharge enables powerful working far inside the workpiece.
  • Rubber grips – ensure a comfortable and controlled handling under high load.
  • Steel construction - The robust construction is suitable for permanent use in workshops or mounting areas.

Scope of delivery

  • 2x single-handed clamp (span width max. 600mm, clamping force 150kg, Working radius 90mm, spread area 234-854mm, size 857x 247x44mm, Weight 1620g each)

More interesting products

(*All information is plus legal VAT)