Einhell 2-piece quick grip clamp. (Quick release handle, 900 mm span, 150 kg clamping force, expanding function, deep deflection, Tool-free conversion, rubberized grip)
Quick release handle - Easy one-handed operation for fast clamping and loosening, Ideal for precise and efficient working.; Clamping force – The 150 kg clamping force securely fixed in professional wood and gluing work.; Clamping width – Long and wide work pieces can be processed in a stable and controlled manner.; expanding function – Tool-free conversion allows expanding, aligning and positioning of components.; Ejection – Deep discharge ensures even power distribution even for larger components.; Rubberised grips – For comfortable and safe handling even under heavy loads.; Steel construction – Robust construction for intensive workshop and assembly operations.
Our service for you
Technical specifications
Product type
Quick grip clamp
Length
121 mm
Weight
4268 g
Content
2 pc(s)
Width
26.5 cm
Tension
1.47 kN
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3776439 Einhell 930122 Quick grip clamp Product size (length): 121 mm
Description
The Einhell single-hand clamp set with a span width of 900 mm and a 150 kg clamping force has been specially developed for large clamping, gluing and assembly work. With a generous clamping range, long or wide workpieces can be securely fixed – Ideal for large-scale wood projects. The discharge of 90 mm ensures that the pressure is distributed deep in the work-piece, WAS enables a uniform force transmission in case of massive components. The tool-less conversion allows the use as bracing clamp with a spreading range from 234 mm to 1158 mm, perfect for pressing apart, aligning or positioning. The quick release handle allows one-hand operation while rubberized grips provide a secure grip and comfort. The steel construction makes the set especially robust – optimum for professional use at workbench or desk.
This text is machine translated.
Features
2x single-handed clamp (span width max. 900mm, clamping force 150kg, Working radius 90mm, spread area 234-1158mm, size 1160x247x44mm, Weight 1880g each)
Scope of delivery
2x single-handed clamp (span width max. 900mm, clamping force 150kg, Working radius 90mm, spread area 234-1158mm, size 1160x247x44mm, Weight 1880g each)
Description
The Einhell single-hand clamp set with a span width of 900 mm and a 150 kg clamping force has been specially developed for large clamping, gluing and assembly work. With a generous clamping range, long or wide workpieces can be securely fixed – Ideal for large-scale wood projects. The discharge of 90 mm ensures that the pressure is distributed deep in the work-piece, WAS enables a uniform force transmission in case of massive components. The tool-less conversion allows the use as bracing clamp with a spreading range from 234 mm to 1158 mm, perfect for pressing apart, aligning or positioning. The quick release handle allows one-hand operation while rubberized grips provide a secure grip and comfort. The steel construction makes the set especially robust – optimum for professional use at workbench or desk.
This text is machine translated.
Features
2x single-handed clamp (span width max. 900mm, clamping force 150kg, Working radius 90mm, spread area 234-1158mm, size 1160x247x44mm, Weight 1880g each)
Scope of delivery
2x single-handed clamp (span width max. 900mm, clamping force 150kg, Working radius 90mm, spread area 234-1158mm, size 1160x247x44mm, Weight 1880g each)