• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Air compressor TC-AC 190/6/8 OF 6 l 8 bar

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Compressor TC-AC 190/6 intermittent beater/8 OF

  • Tank contents: 6 l of
  • oil

Technical specifications

Product type

Air compressor

No. of cylinders

1

1100 W

Vaccum power

185 l/min

Flow rate

139 l/min

Operation pressure

8 bar

Rotational speed (max.)

3550 U/min

Boiler volume

6 l

Operating voltage

230 V

Length

352 mm

Width

312 mm

Height

365 mm

Weight

9.2 kg

Documents & Downloads

Datasheet

Datasheet 1381952 Einhell Air compressor TC-AC 190/6/8 OF 6 l 8 bar

User & Safety Instructions

User & Safety Instructions 1381952 Einhell Air compressor TC-AC 190/6/8 OF 6 l 8 bar

Warranty Terms

Warranty Terms 1381952 Einhell Air compressor TC-AC 190/6/8 OF 6 l 8 bar

Description

With the extremely mobile and compact compressor TC-AC 190/6/8 OF, numerous simple compressed air work can be done quickly in the home, garden and garage or while camping. Thanks to the compressed air tank and a tank volume of 6 liters, small operations can be carried out without the engine starting again. Since the air compressor is not lubricated, the device is oil-free and low-maintenance. Thus, the device can be transported comfortably in any position. The TC-AC 190/6/8 OF compressor can be regulated variably to many applications by means of pressure reducer from 0 to 8 bar. The regulated working pressure is displayed by a pressure gauge and removed at the quick coupler. The safety valve ensures the operator's safety. The ergonomic design and the convenient handle enable an optimum handling and easy transport. The feet are equipped with a suction cup function for safe working and the practical cable winding provides quick order after work. The solid, durable, processed boiler is backed by a 10-year anti-corrosion warranty.

This text is machine translated.

Features

  • Oil-free
  • Manometer
  • quick coupling
  • Stand
  • safety valve
  • Practical cable winding
  • 1-cylinder unit.

Scope of delivery

  • 1x Compressor TC-AC 190/6/8 OF

Hints

Manufacturer grants a 10-year warranty against rust-through of the boiler. This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.