• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Basic 461010 Cartridge gun mechanical

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Container type

Dichtstoffe

Product type

Cartridge gun

Operation type

mechanical

Content

1 Set

Width

18 cm

Height

6.5 cm

Length

38 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771478 Einhell Basic 461010 Cartridge gun mechanical

Description

The 12-piece Einhell cartridge press set Basic consists of a cartridge press, a joint knife, five joint straightener and five cartridge screw caps for the complete renewal of silicone joints. The cartridge press has a powerful and robust design which enables a uniform and controlled power transmission when sealing materials are pressed out. This allows silicone to be dosed precisely and cleanly inserted into the joint, creating an even, gapless joint that reliably protects against moisture ingress. A stainless steel joint knife supports the preparation of the surface. Its optimized blade shape makes it easier to remove old gaskets and silicone residues and creates a clean foundation for new joints. The five joiners made of resistant plastic build on various types of joints. A total of twenty different joint angles make it possible to achieve even joint paths and clean transitions to tiles, sink, windows or work tops. A convenient storage box ensures that all the Joint layers are clearly stored and are quickly within reach. The silicon repair set also contains five cartridge screw caps for common cartridges. These resealable caps reliably shut open cartridges and prevent the drying out of the material, so that sealants remain usable for longer. The Einhell cartridge press set Basic supports do-it-yourself and craftsmen in Renovation work in the bathroom, kitchen and on tiles.

This text is machine translated.

Features

  • Cartridge press – The cartridge press of the Einhell cartridge press set Basic ensures uniform and controlled power transmission when pressing out sealants.
  • Fugue knife – The stainless steel joint knife of the Einhell cartridge press sets Basic removes old gaskets and silicone residues thoroughly and creates clean joints.
  • Joint straightener – The Einhell cartridge press set of five joiners made of plastic will fit various joint shapes well and will ensure smooth transitions at twenty angles.
  • Cartridge Screw Caps - Five reclosable cartridge screw caps in the Einhell cartridge press set Basic protect broken cartridges from drying out.
  • Practical storage – The storage box of the Einhell cartridge press set Basic enables a clear storage of the joint smoothing and quick access while working.
  • For renovation work – the Einhell cartridge press set Basic is suitable for the renewal of silicon joints on tiles, sinks, windows and work tops in the interior.

Scope of delivery

  • 1x cartridge press, 1x crevice tool, 5x crevice tool, 5x cartridge screw caps

What kind of Grease Guns, Lubrication are you looking for?

More interesting products

(*All information is plus legal VAT)