
Highlights & Details
Battery-operated hard floor cleaner CLEANEXXO
- ,
- Collector volume=0.3 l
Technical specifications
- Product type
Floor cleaner
- Factory colour
Red
- Collector
0.3 l
- Operating voltage
18 V
- Power supply (LOV)
rechargeable
- Features
w/o battery
w/o charger
- Vacuum technology
Wet
- Vacuum control
Eco and Boost
- Cable length
0 cm
- Width
315 mm
- Height
215 mm
- Length
1195 mm
- Weight
2.55 kg
- Dim
(L x W x H) 1195 x 315 x 215 mm
- No. of power packs included
0
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3016003 Einhell CLEANEXXO Power X-Change Floor cleaner w/o battery, w/o charger
Information
Information 3016003 Einhell CLEANEXXO Power X-Change Floor cleaner w/o battery, w/o charger
Warranty Terms
Warranty Terms 3016003 Einhell CLEANEXXO Power X-Change Floor cleaner w/o battery, w/o charger
Description
This text is machine translated.
Features
- Member of the Power X-Change family, 1x 18 V battery required
- Changeable battery for unlimited operating time
- Convenient and quick battery replacement
- 18 V Power for very high performance and best cleaning results
- To clean different hard floors
- Optimum control of the water supply via trigger at the handle
- Adjustable roll speed via BOOST function
- BOOST mode for cleaning persistent stains
- Slim design thanks to foldable battery intake
- Self-standing function for safe shutdown of the device
- Removable waste water tank for easy emptying
- Removable, easy to fill fresh water tank
- Always-on function for a comfortable handling
- Soft grip ensures good haptics when using
- Parking/cleaning station for cleaning the brush roller
- Convenient carry handle at the cleaning-/parking station
- Working width roller brush 290 mm
- Tank capacity fresh water 400 ml
- Rotation speed rollers 450 min^-1
- Work width 29 cm
- Cleaning tool for removing hair or similar from the roller
- Separately available: Changeable brush roller
- Sold separately: Brush roller for rough floors
Scope of delivery
- With 6 bits. Parking-/cleaning station
- Brush
- Cleaning tool
- This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 237.97*
What kind of Vacuum Cleaners are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































