E-Case system – The pad fits exactly into the E-Case S-F and can be combined flexibly with other pads.; Precision engineering insert – Ideal for precise work in electronics, model construction and precision mechanics in confined spaces.; Precision pliers – Eight pliers made of chromium-vanadium steel enable precise gripping, cutting and bending of sensitive components.; pliers – pointed, telephone, round, flat, Precision mechanics, side cutting, pre-cutting and combination pliers for various applications.; Ergonomic grip-two-component grips offer a secure hold and precise power metering for longer use.; Leaf springs simplify the automatic opening of the pliers and enable fatigue-free working.; Nickel-plated steel - Protects reliably against corrosion and provides high wear resistance as well as long service life.
Technical specifications
Product type
Inset
Factory colour
Red-black
Variants(All information include VAT, plus shipping costs)
Product type
Factory colour
Einhell Elektronik Zangen-Set 8-tlg. Einleger Pad 370523 Inset
User & Safety Instructions 3630390 Einhell Elektronik Zangen-Set 8-tlg. Einleger Pad 370523 Inset
Description
The 8-part precision mechanics pliers pad is part of the modular Einhell E-Case system and Ideal for precise work on sensitive components in electronics, model construction and precision mechanics. It contains eight precision pliers made of robust chromium-vanadium steel, which enables precise gripping, cutting and bending in narrow areas. The set includes pointed, telephone, round, flat, precision engineering Side-cutting, pre-cutting and combination pliers, which cover all common jobs on fine materials. The nickel-plated surface protects against corrosion and provides for high wear resistance. Leaf springs facilitate automatic opening of the pliers and enable a smooth, fatigue-free working. Ergonomic two-component grips offer a secure hold and precise force metering. All tools are stored in a form-stable EVA-pad in carbon-look, which fixes every pliers reliably thanks to precisely fitting recesses. The pad is exactly tuned to the E-Case S-F, can be removed or replaced easily and enables a flexible mounting with up to two pads. Perfectly suitable for precision work, electronic repairs and model construction projects in which highest precision is required.
This text is machine translated.
Features
8x fine mechanics pliers (pointed, Telephone, round, flat, fine mechanics, Side cutting, pre-cut, combination pliers), 1x EVA-Pad Carbon-Optic suitable for E-Case S-F
Scope of delivery
8x fine mechanics pliers (pointed, Telephone, round, flat, fine mechanics, Side cutting, pre-cut, combination pliers), 1x EVA-Pad Carbon-Optic suitable for E-Case S-F
Description
The 8-part precision mechanics pliers pad is part of the modular Einhell E-Case system and Ideal for precise work on sensitive components in electronics, model construction and precision mechanics. It contains eight precision pliers made of robust chromium-vanadium steel, which enables precise gripping, cutting and bending in narrow areas. The set includes pointed, telephone, round, flat, precision engineering Side-cutting, pre-cutting and combination pliers, which cover all common jobs on fine materials. The nickel-plated surface protects against corrosion and provides for high wear resistance. Leaf springs facilitate automatic opening of the pliers and enable a smooth, fatigue-free working. Ergonomic two-component grips offer a secure hold and precise force metering. All tools are stored in a form-stable EVA-pad in carbon-look, which fixes every pliers reliably thanks to precisely fitting recesses. The pad is exactly tuned to the E-Case S-F, can be removed or replaced easily and enables a flexible mounting with up to two pads. Perfectly suitable for precision work, electronic repairs and model construction projects in which highest precision is required.
This text is machine translated.
Features
8x fine mechanics pliers (pointed, Telephone, round, flat, fine mechanics, Side cutting, pre-cut, combination pliers), 1x EVA-Pad Carbon-Optic suitable for E-Case S-F
Scope of delivery
8x fine mechanics pliers (pointed, Telephone, round, flat, fine mechanics, Side cutting, pre-cut, combination pliers), 1x EVA-Pad Carbon-Optic suitable for E-Case S-F