
Highlights & Details
Einhell Electric-Lawn mower GC-EM 1000/32
- Powerful motor with an output of 1,000 W
- 3-stage axial cutting height adjustment (30 - 70 mm)
- Folding guide rail for space-saving storage
Technical specifications
- Max. Recommended lawn area: 300 m^2
- Wheel diameter rear 140 mm
- Wheel diameter front 140 mm
- Measured sound pressure level LpA: 80.4 dB(A)
- Uncertainty kPa: 2.5 dB
- Measured sound power level LWA 92.79 dB(A)
- Uncertainty KWA: 0.6 dB
- Holm vibration: 2.285 m/s2
- Uncertainty K:1.5 m/s2
- Product type
Lawn mower
- Operating type
Mains
- Features
Adjustable handle
+ cutting height adjustment
- Operating voltage
230 V
1000 W
- Motor type
Electro
- RPM
3,400 U/min
- Cutting width (max.)
32 cm
- Cutting depth
min. 30 mm
max. 70 mm
- Blade depth setting
3 x
- Collector
30 l
- Weight
7.91 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3053889 Einhell GC-EM 1000/32 Mains Lawn mower Adjustable handle, + cutting height adjustment 1000 W Cutting width (max.) 32 cm
User & Safety Instructions
User & Safety Instructions 3053889 Einhell GC-EM 1000/32 Mains Lawn mower Adjustable handle, + cutting height adjustment 1000 W Cutting width (max.) 32 cm
Warranty Terms
Warranty Terms 3053889 Einhell GC-EM 1000/32 Mains Lawn mower Adjustable handle, + cutting height adjustment 1000 W Cutting width (max.) 32 cm
Description
This text is machine translated.
Features
- Powerful motor with an output of 1,000 W
- 3-stage axial cutting height adjustment (30 - 70 mm)
- Folding guide rail for space-saving storage
- 30 liter grass collecting container
- Robust folding handle made of powder-coated steel
- Integrated carrying handle for easy transportation
- Recommended for lawns up to 300 m²
Scope of delivery
- Electric-Lawn mower
- Basket
- User manual.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































