• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA PowerMax 37/1800 G2 Mains Lawn mower Height-adjustable folding handle

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electric lawnmower PowerMax 37/1800 G2

  • Easy to use: ERGOTEC Plus handle for ergonomic operation and easy handlingEasy setting of cutting height in 4 steps from 35 to 65 mmTelescopic handle for adjusting to the height of the body

Technical specifications

Product type

Lawn mower

Operating type

Mains

Features

Height-adjustable folding handle

Operating voltage

230 V

Cutting depth

35 - 65 mm

Blade depth setting

4 x

Collector

45 l

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2751728 GARDENA PowerMax 37/1800 G2 Mains Lawn mower Height-adjustable folding handle

Description

The powerful PowerMax 1800/37 G2 electric lawn mower from GARDENA Ideal is suitable for the care of medium to large lawns in the garden up to 500 m². The double hardened DuraEdge-blade with precision cut provides for a clean, uniform and perfect grass cut. The guided air circulation and the optimally positioned 45 liter textile basket enable an efficient collection of all cut material. The collection container is full, WAS reduces the frequency of emptying and saves time. The visible level indicator always indicates when the basket is ready to empty. The lawnmower has an ergonomic operation thanks to its ERGOTEC Plus handle – regardless of how the hands are positioned on the handle. This makes mowing over long periods easy and effortless. The handle can be telescopic and allows it to be adjusted to your height to increase comfort. The QuickFit Plus button, which can be operated only with one hand, lies at the center of the casing. Here, the cutting height of the electric lawnmower is individually set between 35 and 65 mm. During cutting, the lateral lawn combs provide for perfect cutting results even along walls and edges. The GARDENA PowerMax 1200/32 G2 offers space-saving storage and provides a convenient folding function for the handle.

This text is machine translated.

Features

  • Premium care for the lawn: Convinces with a clean and uniform lawn cutEasy to use: ERGOTEC Plus handle for ergonomic operation and pleasant handling over a long period of timeQuickFit Plus button for easy and intuitive setting of cutting height in 4 stages from 35 to 65 mm with just one handTelescopic handle for adjustment to the size of the body and space-saving storage through folding handle45 Liter fabric catching basket with guided air circulation and level indicator for efficient collect of grass cut

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)