• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell GC-EM 1700/42 Mains Lawn mower 1700 W Cutting width (max.) 42 cm Suitable for 700 m²

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electric lawn mower GC-EM 1700/42

  • Powerful Carbon Power motor with high torque
  • Height-adjustable guide spar
  • Fold-guide spar with quick-release function
  • Integrated carrying handle for easy transport
  • Six-way central cutting height adjustment, indicated by a double-sided arrow.
  • 'LOW WEIGHT EASY HANDLING' in black text. Illustration of a lawnmower manoeuvring easily around obstacles.
  • 'Near-Edge Mowing': Symbol shows a lawnmower close to an edge, emphasising precise mowing along borders.
  • A graphical representation shows a circular saw blade disc with a diameter of 42 cm.
  • '700 m²' is written beneath a hatched rectangle representing the area.

Technical specifications

Product type

Lawn mower

Operating type

Mains

Operating voltage

230/50 Hz

1700 W

Motor type

Carbon Power Motor

Suitable for

700 m²

Cutting width (max.)

42 cm

Cutting depth

20 - 65 mm

Blade depth setting

6 x

Collector

50 l

Weight

11.75 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1326126 Einhell GC-EM 1700/42 Mains Lawn mower 1700 W Cutting width (max.) 42 cm Suitable for 700 m²

User & Safety Instructions

User & Safety Instructions 1326126 Einhell GC-EM 1700/42 Mains Lawn mower 1700 W Cutting width (max.) 42 cm Suitable for 700 m²

Warranty Terms

Warranty Terms 1326126 Einhell GC-EM 1700/42 Mains Lawn mower 1700 W Cutting width (max.) 42 cm Suitable for 700 m²

Description

Wendy, light and robust with comfortable use. The powerful GC-EM 1700/42 electric lawn mower helps the ambitious hobby gardener to achieve optimum lawn care throughout the season. Its powerful 1700 watt carbon Power motor delivers a strong torque for powerful draft and cuts the lawn cleanly and thoroughly even at higher luminosity. The wider and larger high-wheels help to preserve the lawn and master all terrain playfully. The 6-stage central cutting height adjustment and the adjustable and folding guide rail enable a comfortable adjustment to all situations. With a cutting width of 420 mm, this mower is designed to handle up to 700 m² of lawn.

This text is machine translated.

Features

  • Powerful Carbon Power motor with high torque
  • 6-stage central cutting height adjustment
  • Height-adjustable guide spar
  • Fold-guide spar with quick-release function
  • Integrated carrying handle for easy transport
  • Cable strain relief
  • High-wheeler-lawn gentle, large wheels
  • Grass catcher with level indicator
  • High-quality, impact-resistant plastic housing
  • Recommended for lawns up to 700 m²
  • Mowing close to the edge
  • Low weight - easy to work
  • Two-point safety switch.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.