• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell GC-EM 1600/37 Mains Lawn mower + cutting height adjustment 1600 W Cutting width (max.) 37 cm

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Einhell Electric-Lawn mower GC-EM 1600/37

  • Powerful motor with an output of 1,600 W
  • 5-stage central cutting height adjustment (20 - 60 mm)
  • Folding guide rail for space-saving storage
  • 'Symbol of a nimble vehicle between two circles with the inscription: LOW WEIGHT EASY HANDLING.'
  • 'Near-Edge Mowing': Symbol of a lawnmower cutting close to an edge, with text underneath.
  • 'Graphic shows 5-fold central cutting height adjustment with an arrow pointing up and down.'
  • '700 m²' is written in bold type beneath a dashed rectangular area representing an area of 700 square metres.
  • Windscreen wiper symbol showing a rotating windscreen, with the text '37 cm' underneath.
  • 'Pictogram of a lawnmower. Simplified side view with two wheels and a grass collector. Below the number 381.'

Technical specifications

  • Wheel diameter front 150 mm
  • Wheel diameter rear 220 mm
  • II protection rating
Product type

Lawn mower

Operating type

Mains

Features

+ cutting height adjustment

Operating voltage

230 V

1600 W

Motor type

Electric motor

RPM

3400 U/min

Cutting width (max.)

37 cm

Cutting depth

20-60 mm

Blade depth setting

5 x

Collector

38 l

Weight

10.7 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3053887 Einhell GC-EM 1600/37 Mains Lawn mower + cutting height adjustment 1600 W Cutting width (max.) 37 cm

User & Safety Instructions

User & Safety Instructions 3053887 Einhell GC-EM 1600/37 Mains Lawn mower + cutting height adjustment 1600 W Cutting width (max.) 37 cm

Warranty Terms

Warranty Terms 3053887 Einhell GC-EM 1600/37 Mains Lawn mower + cutting height adjustment 1600 W Cutting width (max.) 37 cm

Description

The lightweight and maneuverable electric lawnmower GC-EM 1600/37 is the perfect tool for optimal lawn care. Its powerful 1,600 watt motor with an idle speed of 3,400 revolutions per minute cuts the lawn cleanly and thoroughly – even on Hohem grass. The housing of this electric lawnmower is made from robust plastic and ensures a long service life. Particularly close to the edge of the machine manages cleanly and precisely. With a cutting width of 37 cm, this mower is designed for lawns up to 700 m². The guide rail can be adjusted comfortably for every user for ergonomic working. By the 5-stage, central cutting height adjustment the desired grass length can be set quickly and individually from 20 - 60 mm. The specially developed rear high-wheels protect the lawn through their wider bearing surface and simplify the work in rough terrains through the large diameter. The large, 38 liter grass collecting bag with integrated fill level indicator offers an additional advantage for long working. The integrated cable strain relief reliably protects the electric cable against damage and provides for a proper cable storage during the lawn mower. This mower is particularly easy to transport and space-saving to store thanks to its folding guide rail with quick-release fasteners and its carry handle placed on the top of the housing.

This text is machine translated.

Features

  • Powerful motor with an output of 1,600 W
  • 5-stage central cutting height adjustment (20 - 60 mm)
  • Folding guide rail for space-saving storage
  • 38 liter grass collecting container with fill level indicator
  • Highwheels with over-the-lawn protection, large wheels
  • Robust folding handle made of powder-coated steel
  • Integrated carrying handle for easy transportation
  • Recommended for lawns up to 700 m²

Scope of delivery

  • Electric-Lawn mower
  • Basket
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)