User & Safety Instructions 3630387 Einhell Klempner-Set 8-tlg. Einleger Pad 370527 Inset 8-piece
Description
The 8-piece sanitary installation pad is part of the modular E-Case system from Einhell and offers a robust plumber set for the assembly, maintenance and repair of pipes, fittings and sanitary connections. The 250 mm long multigrip pliers made of chromium-vanadium steel according to DIN ISO 8976 convince with adjustable jaw width and secure hold on pipes and nuts. It is supplemented by a forged corner-pipe wrench with 45°-S-mouth for precise work in narrow areas. The zinc-alloy pipe cutter with hardened cutting wheel and quick release function ensures clean cuts in copper, aluminum or steel pipes up to 30 mm while a further cutter separates PVC, PP and PE pipes. The multi-functional cymbal key with 360°-turning function, U-slot and non-slip grip is Ideal for corner valves, hoses and fittings. The metal die from 40Cr-steel punches 35 mm penetrations in stainless steel sinks, the zinc alloy valve key opens and closes fittings and vents radiators. A 10 m long insulating tape with a width of 19 mm seals off electrical and sanitary connections. All tools are safely stored in the form-stable EVA pad in carbon look, suitable for the E-Case S-F – Ideal for professional sanitary and assembly work.
This text is machine translated.
Features
E-Case system – The pad fits exactly in the E-Case S-F and can be flexibly combined with other pads.
Pipe cutter–Two pipe cutters separate plastic and metal pipes precisely and cleanly for PVC PP PE as well as copper aluminum and steel up to 30 mm.
Cymbal key–The flush key with 360 degree rotation function U slot and non-slip grip enables the easy installation of fittings in narrow areas.
Pliers - multigrip pliers and corner pipe wrenches made of chromium vanadium steel provide for a firm grip and powerful work on pipe joints.
Sheet metal punch–The 40Cr steel punch creates 35 mm penetrations in stainless steel sinks if there is no tap hole.
Control cabinet key–The zinc alloy valve key opens and closes valves and vents radiators securely.
Insulation tape – The 10 m long and 19 mm wide band reliably seals electrical and sanitary connections.
Scope of delivery
1x water pump pliers (250 mm, chromium-vanadium according to DIN ISO 8976), 1x corner-pipe wrench (45°-S mouth, chrome-vanadium), 1x metal-pipe cutter (zinc alloy, cutting area up to 30 mm, hardened cutter wheel, quick-release function, deburrer), 1x PVC-pipe cutter (aluminum/nylon, for PVC/PP/PE-pipes), 1x multi-function cymbal-wrench (polypropylene with aluminum insert, 360°-twist function, U-slot, non-slip grip), 1x metal punch (40Cr-steel, Ø 35 mm), 1x switch cabinet key (zinc alloy, valve key for bleeding radiators), 1x insulating tape (10 m × 19 mm), 1x EVA pad (carbon look, suitable for E-Case S-F).
Description
The 8-piece sanitary installation pad is part of the modular E-Case system from Einhell and offers a robust plumber set for the assembly, maintenance and repair of pipes, fittings and sanitary connections. The 250 mm long multigrip pliers made of chromium-vanadium steel according to DIN ISO 8976 convince with adjustable jaw width and secure hold on pipes and nuts. It is supplemented by a forged corner-pipe wrench with 45°-S-mouth for precise work in narrow areas. The zinc-alloy pipe cutter with hardened cutting wheel and quick release function ensures clean cuts in copper, aluminum or steel pipes up to 30 mm while a further cutter separates PVC, PP and PE pipes. The multi-functional cymbal key with 360°-turning function, U-slot and non-slip grip is Ideal for corner valves, hoses and fittings. The metal die from 40Cr-steel punches 35 mm penetrations in stainless steel sinks, the zinc alloy valve key opens and closes fittings and vents radiators. A 10 m long insulating tape with a width of 19 mm seals off electrical and sanitary connections. All tools are safely stored in the form-stable EVA pad in carbon look, suitable for the E-Case S-F – Ideal for professional sanitary and assembly work.
This text is machine translated.
Features
E-Case system – The pad fits exactly in the E-Case S-F and can be flexibly combined with other pads.
Pipe cutter–Two pipe cutters separate plastic and metal pipes precisely and cleanly for PVC PP PE as well as copper aluminum and steel up to 30 mm.
Cymbal key–The flush key with 360 degree rotation function U slot and non-slip grip enables the easy installation of fittings in narrow areas.
Pliers - multigrip pliers and corner pipe wrenches made of chromium vanadium steel provide for a firm grip and powerful work on pipe joints.
Sheet metal punch–The 40Cr steel punch creates 35 mm penetrations in stainless steel sinks if there is no tap hole.
Control cabinet key–The zinc alloy valve key opens and closes valves and vents radiators securely.
Insulation tape – The 10 m long and 19 mm wide band reliably seals electrical and sanitary connections.
Scope of delivery
1x water pump pliers (250 mm, chromium-vanadium according to DIN ISO 8976), 1x corner-pipe wrench (45°-S mouth, chrome-vanadium), 1x metal-pipe cutter (zinc alloy, cutting area up to 30 mm, hardened cutter wheel, quick-release function, deburrer), 1x PVC-pipe cutter (aluminum/nylon, for PVC/PP/PE-pipes), 1x multi-function cymbal-wrench (polypropylene with aluminum insert, 360°-twist function, U-slot, non-slip grip), 1x metal punch (40Cr-steel, Ø 35 mm), 1x switch cabinet key (zinc alloy, valve key for bleeding radiators), 1x insulating tape (10 m × 19 mm), 1x EVA pad (carbon look, suitable for E-Case S-F).