
Highlights & Details
Cordless lawn mower RASARRO 36/42 (2x4.0Ah)
- Member of the Power X-Change familyBrushless motor
Technical specifications
- Product type
Lawn mower
- Operating type
Rechargeable battery
- Features
+ battery
+ charger
- Battery voltage
18 V
- Rechargeable battery capacity (details)
4000 mAh
- Charging time
75 min
- Cutting width (max.)
42 cm
- Cutting depth
25-75 mm
- Blade depth setting
6 x
- Collector
50 l
- Weight
16750 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2525898 Einhell Power X-Change RASARRO 36/42 (2x4.0Ah) Rechargeable battery Lawn mower + battery, + charger 18 V Cutting width (
Information
Information 2525898 Einhell Power X-Change RASARRO 36/42 (2x4.0Ah) Rechargeable battery Lawn mower + battery, + charger 18 V Cutting width (
Warranty Terms
Warranty Terms 2525898 Einhell Power X-Change RASARRO 36/42 (2x4.0Ah) Rechargeable battery Lawn mower + battery, + charger 18 V Cutting width (
Description
This text is machine translated.
Features
- Brushless motor - more power and longer running time6-stage central cutting height adjustment (25-75mm)Fatigue-free working thanks to ergonomically shaped grip areaIndividually telescopic, height-adjustable guide barStow away thanks to the folding guide barAluminum guide bar50l grass collecting box with level indicatorCarry handle for easy transportThe raised comb allows cutting close to the edgeHigh-wheeler - lawn-protecting, large-area wheelsRecommended for lawns up to 550 m²
Scope of delivery
- Incl. 2x 4 Ah PXC battery
- Twin charger
- Mulching key.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















