
Highlights & Details
Einhell Power X-Change battery wet/dry vacuum cleaner TE-VC 36/30 Li S-Solo
- Member of the Power X-Change Family
- 2-speeds (ECO/BOOST) for the best battery usage
- Stainless steel container 30l, rust-proof and stable
- Blowing connection for blowing out hard-to-reach places.
- Large rollers and wheels for easy transport
- Practical accessories holder for a clean store and work
- Cable holder integrated in the casing
- Water drain plug to drain the sucked the water
- Telescopic pipe made of stainless steel, 36 mm
- Incorrect air regulator on the handle.
Technical specifications
- Max. Suction power 15 kPa
- Suction hose length 2.5 m
- Suction hose diameter 36 mm
- Sound pressure level 90 dB(A).
- Product type
Wet/dry vacuum cleaner
- Features
Battery not included
- Operating voltage
18 V
- Material (container)
Stainless steel
- Collector
30 l
- Length
750 mm
- Width
400 mm
- Height
900 mm
- Dim
(L x W x H) 750 x 400 x 900 mm
- Weight
8940 g
- Battery voltage
36 V
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1855974 Einhell Power X-Change TE-VC 36/30 Li S-Solo 2347140 Wet/dry vacuum cleaner 30 l Battery not included
Warranty Terms
Warranty Terms 1855974 Einhell Power X-Change TE-VC 36/30 Li S-Solo 2347140 Wet/dry vacuum cleaner 30 l Battery not included
Description
This text is machine translated.
Features
- Member of the Power X-Change family, 2x 18 V battery required2 speeds (ECO/BOOST) for optimum battery useHigh suction power with simultaneous wireless freedomStainless steel container 30 l, rust-free and stableBlow-connection for blowing out hard-to-reach placesLarge wheels and wheels for easy transport
Scope of delivery
- 1x battery wet/dry vacuum cleaner TE-VC 36/30 Li S-Solo1x suction hose 2.5 m1x telescopic tube1x Combi nozzle1x crevice tool1x upholstery nozzle1x 30 l dirt collecting bag1x Foam filter1x Folding filter1x adapter for power tools
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 373.96*
What kind of Wet & Dry Vacuum Cleaners are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































