
Highlights & Details
Battery-operated lawn mower RASARRO 36/40 (2x4.0Ah)
- TWIN-PACK technologyBrushless motorPure Power Brushless6-stage cut height adjustment (25-75mm)Ergonomically shaped grip areaHeight-adjustable guide railFolding guide rail
Technical specifications
- Min PXC battery recommendation 2.5 AhWheel diameter front 150 mm
- Product type
Cordless lawn mover
- Operating type
Rechargeable battery
- Features
+ twin charger
+ spare battery
- Operating voltage
36 V
- Technology
Li-ion
- Battery voltage
18 V
- Rechargeable battery capacity (details)
4 Ah
- Motor type
Electric motor
- RPM
3400 U/min
- Suitable for
500 m2
- Cutting width (max.)
40 cm
- Cutting depth
25-75 mm
- Blade depth setting
6 Fach / Zentral x
- Collector
50 l
- Weight
17.38 kg
- Factory colour
Black
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2748946 Einhell Professional RASARRO 36/40 (2x4.0Ah) Rechargeable battery Cordless lawn mover + twin charger, + spare battery 18
Information
Information 2748946 Einhell Professional RASARRO 36/40 (2x4.0Ah) Rechargeable battery Cordless lawn mover + twin charger, + spare battery 18
Warranty Terms
Warranty Terms 2748946 Einhell Professional RASARRO 36/40 (2x4.0Ah) Rechargeable battery Cordless lawn mover + twin charger, + spare battery 18
Description
This text is machine translated.
Features
- Member of the Power X-Change family, 2x 18V battery is requiredTWIN-PACK technology: 2x18V Power X-change batteries - more PowerBrushless motor - more Power and longer running timePurePower Brushless – 10 years engine guarantee after registration6-stage central cutting height adjustment (25-75mm)Fatigue-free working thanks to the ergonomically designed grip areaHeight-adjustable guide railConvenient storage thanks to folding guide rail
Scope of delivery
- Incl. 2 4 Ah Power X-Change battery
- Twin charger
- Knives
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































