• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Professional TE-DH 50 -Heavy duty hammer drill chisel 1700 W 50 J incl. bag

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 479.00 / piece)
€ 479.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell demolition hammers TE-DH 50

  • The highest crash performance by 50J single impact strength
  • Robust SDS-hex tool chuck for fast tool change
  • Low vibration operation through vibration-damped main handle
  • 180° adjustable additional hand-grip for flexible working
  • End of the carbon brushes prevent automatically peeling device defective
  • Soft-start for safe operation
  • Rugged, durable construction for tough continuous operation
  • 4 m long and robust rubber cable for maximum mobility.

Technical specifications

  • Mains cable 400 cm; H07RN-F
  • SDS-HEX 30 mm tool holder.
Product type

Heavy duty hammer drill chisel

1700 W

Impact (max.)

50 J

Blow count (max.)

1800 /min

Max. drill diameter

30 mm

Features

incl. bag

Weight

20.33 kg

Length

66 cm

Width

41 cm

Height

21 cm

Dim

(L x W x H) 66 x 41 x 21 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1855967 Einhell Professional TE-DH 50 -Heavy duty hammer drill chisel 1700 W 50 J incl. bag

Warranty Terms

Warranty Terms 1855967 Einhell Professional TE-DH 50 -Heavy duty hammer drill chisel 1700 W 50 J incl. bag

Description

With the Einhell hammer drill chisel even with heavy demolition works it's "Make your own" that's what the ambitious DIY enthusiast has to offer. With a impact rate of 1,800 per minute and thanks to a single impact strength of 50 joules of the powerful 1,700 watt motor, the highest breaking capacity in the home and garden is guaranteed and in low vibration operation through the main handgrip that dampen vibration. The SDS-Hex tool holder (33 millimeters) allows for a quick and easy tool change. The additional handle of the TP-DH 50 is so designed that it can be adjusted 180 degrees vertically or 360 degrees horizontally and the breaker can so be flexibly adapted to any working position. The four meter long and robust rubber cable thereby permits the highest possible mobility. Automatic switching-off carbon brushes also prevent product defects and provide additional protection to the TP-DH 50. The hammer drill has a robust and durable design and is therefore also designed for demanding continuous operation. This hammer can be used straight away thanks to the tip and flat chisel supplied. The soft start thus guarantees a safe use. Supplied with a handy machine cloth for easy cleaning of the device. Supplied in a practical transport and storage trolley.

This text is machine translated.

Features

  • Highest breaking capacity through 50 J individual impact strengthRobust SDS-hex tool mounting plate for quick tool changeLow vibration operation thanks to the main insulated handle180° vertical / 360° horizontal adjustable additional handleAutomatically switch-off carbon brushes prevent damage to the deviceSoft start for safe use

Scope of delivery

  • 1x chipping hammer1x pointed chisel1x FLAT chisel1x Transport and storage trolley1x machine cloth

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 502.78*

What kind of Demolition hammers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.