• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Professional TP-CD 18/60-T Li-i BL Solo -Cordless impact driver brushless

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Einhell Professional TP-CD 18/60-T Li-i BL Solo -Cordless impact driver brushless

  • Blow count (max.) 28800 /min
  • Max. drill bit Ø

Technical specifications

  • Idle speed max. 1800 min^-1
Product type

Cordless impact driver

Operating voltage

18 V

Blow count (max.)

28800 /min

Weight

1.19 kg

Tool holder

13 mm keyless drill chuck

Features

brushless

Functions

Stepless speed control

Torque (max.)

60 Nm

Idle speed

1800 U/min

Width

80 mm

Height

222 mm

Length

207 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3796560 Einhell Professional TP-CD 18/60-T Li-i BL Solo -Cordless impact driver brushless

Warranty Terms

Warranty Terms 3796560 Einhell Professional TP-CD 18/60-T Li-i BL Solo -Cordless impact driver brushless

Description

The Einhell professional battery-operated impact drill screwdriver TP-CD 18/60-T Li-i BL Solo is the perfect supplement in every workshop. As a member of the Power X-Change battery platform, all batteries of the system can be used. The device is driven by an Einhell brushless motor for more power and longer runtime. After online registration, a 10-year guarantee is valid on the engine. With 60 Nm torque and 20 torque levels, the device offers high control during all screwdriving jobs. The hammer drill function delivers the necessary force for even hard materials such as stone or concrete. The hammer mechanism supports thereby and provides for a fast work progress. In addition, the battery-operated percussion drill/driver has a 2-speed transmission for powerful screwdriving in gear 1 and fast drilling in gear 2. Thanks to Quick-Stop, it is particularly easy to change the tool in the high-quality 13-mm metal chuck. The ergonomic design with soft grip relieves the joints and offers a secure grip, even in case of intensive hammer drills. The LED light ensures optimum visibility in dark, angled or difficult to access areas. The belt clip is used for quick intermediate storage. Supplied without battery and charger. These are available separately, e.g. as starter set.

This text is machine translated.

Features

  • Member of the Power X-Change family, 1x 18 V battery required
  • Brushless motor - more Power and longer running time
  • Brushless – 10 years motor guarantee after registration
  • Impact drill function for drilling in stone and masonry
  • High quality 13 mm metal quick-action drill chuck
  • 2-gear drive for powerful drilling and screwing
  • Speed control for adjusting the material
  • Ergonomic design with soft grip for pleasant working
  • Integrated LED-light for illuminating the workplace
  • Belt clip for securely attaching the device to the belt
  • Battery and charger not included (sold separately)

Scope of delivery

  • Belt clip

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)