• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Professional TP-ID 18-C Li BL - Solo -Cordless hammer drill

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Einhell Professional TP-ID 18-C Li BL - Solo -Cordless hammer drill

  • Blow count (max.) 44500 /min
  • Max. drill bit Ø

Technical specifications

Product type

Cordless hammer drill

Operating voltage

18 V

Blow count (max.)

44500 /min

Weight

1.78 kg

Drill chuck clamping range

1,5 - 13 mm

Functions

Stepless speed control

Idle speed

2800 U/min

Width

105 mm

Height

235 mm

Length

226 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3796519 Einhell Professional TP-ID 18-C Li BL - Solo -Cordless hammer drill

Warranty Terms

Warranty Terms 3796519 Einhell Professional TP-ID 18-C Li BL - Solo -Cordless hammer drill

Description

The Einhell professional battery hammer drill TP-ID 18-C Li BL - Solo is a powerful tool for drilling and hammer drilling work in a variety of materials. As part of the Power X-CHANGE battery platform, the device is compatible with all PXC batteries and chargers. The device is powered by an Einhell brushless motor. This brushless motor offers more power and a longer operating time than the conventional carbon brush motors. After online registration, 10 years warranty applies on the brushless motor. The extremely compact, powerful hammer drill can achieve up to 44,500 beats per minute and is suitable for Ideal for the flexible, handy use when drilling into wood, metal, stone and masonry. The drill is suitable for drilling holes Ø 30 mm in wood, Ø 12 mm in metal and Ø 14 mm in concrete. The high-quality, single-sleeve 13 mm quick-action drill chuck made of metal enables a quick and safe tool change. The anti-kickback function reduces setbacks and thus protects you from potential blockages. The function can be deactivated by pressing a button. The power of the drill can be adjusted according to the material by continuously variable speed control - from precise drilling up to powerful hammer drilling. The continuous function locking provides additional comfort for longer work. A stable, infinitely adjustable drilling depth stop made of solid metal makes possible precise drilling depths. The device can also be fixed to a drill stand thanks to its 43 mm clamping neck. The ergonomic design with soft-grip areas and the additional handle ensures a safe and comfortable handling. Supplied without battery and charger – sold separately, for example as a practical Power X-Change starter set.

This text is machine translated.

Features

  • Member of the Power X-Change family, 1x 18 V battery required
  • Brushless motor - more Power and longer running time
  • Brushless – 10 years motor guarantee after registration
  • Anti-Kickback: Prevents injuries in case of setback
  • Compact and powerful
  • 2 functions: Drilling/hammer drilling for material-specific work
  • High quality quick action drill chuck made of metal
  • Continuously variable speed control for adjusting the material
  • Continuous operation lock for pleasant, simple working
  • Suitable for fixing in a drill stand (43 mm clamping neck)
  • Continuously adjustable drill depth stop made of solid metal
  • Ergonomic design with soft grip and additional handle
  • Recommendation for optimum results: 3.0 Ah rechargeable battery and higher
  • Battery and charger not included (sold separately)

Scope of delivery

  • Additional hand grip, depth stop

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)