• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell T-Griff Schraubendreher-Set 9-tlg. Einleger Pad 370526 Inset 9-piece

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

23 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Inset

Factory colour

Red-black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3630388 Einhell T-Griff Schraubendreher-Set 9-tlg. Einleger Pad 370526 Inset 9-piece

Description

The 9-part T-handle screwdriver pad is part of the modular E-case system from Einhell and is suitable for Ideal for powerful screw connections to machines, furniture, vehicles and bicycles. The set contains sizes H2 to H10 for all common hexagon socket screws. Each T-handle has two blades: A short 90° blade for maximum torque and a long blade with a ball head for working at angles up to 25°. Thus the screws that are difficult to reach can be fastened precisely or loosened. Blade lengths are 100 mm for H2-H3, 150 mm for H4-H7 and 200 mm for H8-H10. The satin surface reduces light reflections and makes cleaning easy. Ergonomically designed, skid-proof 2-component grips provide for a comfortable and safe working. Made from robust chrome-vanadium steel, the screwdrivers convince by stability and durability. The dimensionally stable EVA pad in carbon look fixes each tool securely and fits exactly in the E-Case S-F. It can be flexibly combined with other pads – Ideal for professional assembly and maintenance.

This text is machine translated.

Features

  • E-Case system – The pad fits exactly in the E-Case S-F and can be flexibly combined with other pads.
  • Machine & Vehicle Installation Ideal for powerful screw joints on machines, furniture, vehicles and bicycles.
  • T-handle - ergonomically shaped handles with non-slip 2-component surface provide high power transfer.
  • Ball head–The long blade with ball head allows screw work at angles up to 25° in tight spots.
  • 90° blade - the short blade provides for high transmission of torque and precise screwing.
  • Hexagonal socket sizes H2–H10 with blade lengths 100 / 150 / 200 mm for common applications.
  • Chromium-vanadium steel - Robust CV steel with satined surface for stability and wear resistance.

Scope of delivery

  • 9x T-handle screwdriver (H2 / H2.5 / H3 / H4 / H5 / H6 / H7 / H8 / H10), blade lengths 100 / 150 / 200 mm, two-sided with short 90° blade and long ball head blade, 1x EVA pad suitable for E-Case S-F

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)