• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TC-MC 355/1 Hacksaw incl. cutting disc 355 mm 2200 W

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Metal-Cutting machine TC-MC 355/1

  • 2200 W
  • Cutting depth (max.) (45°/ 90° ): /
  • 'Ø 355 mm' with a circular symbol representing a disc with a hole in the centre.
  • 'High Performance Motor'<br><br>The translation is already in English, so no direct language translation is needed. The German description describes the text as accompanied by a motor symbol and a curved arrow, indicating a high-performance motor function.
  • 'Park Position - Easy Transport': A stylised illustration of a device in park position, showing how it can be conveniently positioned for transport.

Technical specifications

  • Mitre cut 0°-45°
  • Clamping range max. 250 mm
  • Saw width 90° round: 125 mm
  • Saw width 90° rectangular 110 mm
  • Stand area 470 x 280 mm
Product type

Hacksaw

Features

incl. cutting disc

Saw blade diameter

355 mm

2200 W

Operating voltage

240 V

Dim

(L x W x H) 503 x 282 x 428 mm

Length

503 mm

Width

282 mm

Height

428 mm

Weight

13.91 kg

Content

1 pc(s)

Idle speed

0 - 4200 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2899496 Einhell TC-MC 355/1 Hacksaw incl. cutting disc 355 mm 2200 W

Information

Information 2899496 Einhell TC-MC 355/1 Hacksaw incl. cutting disc 355 mm 2200 W

Warranty Terms

Warranty Terms 2899496 Einhell TC-MC 355/1 Hacksaw incl. cutting disc 355 mm 2200 W

Description

The 2.2 kW metal separation machine TC-MC 355/1 produces tubes, strips, angles and similar. Made of steel, aluminum, copper or stainless steel; they are cut through powerfully and precisely. With a speed of 4200 revolutions per minute, the machine easily separates metals in various thicknesses. The integrated soft start protects the mechanics from high torques. The cutting height can be precisely adjusted by means of height stop and the saw-blade fixation enables an easy and safe change of the saw blade. In the clamping device with quick-locking mechanism the respective work-piece can also be fixed securely in the desired angle (0° - 45°) for miter cuts. Due to the horizontal handle this metal trimmer is also ideal for use on a workbench. The working table of the saw is 44 cm long and 25 cm wide. The metal cutting saw is equipped with a cutting wheel with 355 mm diameter and 25.4 mm boring. For safety while working, the spark deflector provides protection from glowing sparks. For safe transport the metal cap saw has an additional handle and a transport lock. The supplied Allen key can be stored in the integrated tool holder.

This text is machine translated.

Features

  • Spark deflectors for protection against glowing sparks
  • Tool holder for the supplied Allen key
  • Transportation safety and additional handle for transportation
  • Soft start-up for protecting the mechanics from high torques
  • Adjustable height stop for adjusting the cutting height
  • Saw-blade fixing for easy change of the saw-blade
  • Clamping device with quick-release fastener (0° - 45°)
  • Horizontal handle for working on a workbench

Scope of delivery

  • Inc. cut-off plate

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)