• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TE-MT 18/34 Li Solo Power X-Change 4419360 Cordless multifunction tool 18 V No. of power packs included 0

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordless grinding/engraving W. (Stat) TE-Mt 18/34 Li Solo

  • Member of the Power X-Change family
  • Speed electronics
  • Locking button for changing the tool
  • Flexible shaft with narrow pin
  • Convenient wave holder
  • '18 V' in black text on a white background within a square frame.
  • A black symbol shows a stylised wheel above the text 'Electronic Speed Control'. It symbolises speed regulation.
  • '5000-34000 min⁻¹' in black text on a white background.
  • Black and white illustration of a flexible shaft with spare parts, surrounded by the text 'Flexible Shaft'.
  • Four different lolly shapes are shown: wavy, round with a hollow, round, and an oval shape. Below this it says '55 PCS'.
  • A lawnmower in the centre of a circle with various tools. Text: 'Part of Power X-Change Family'. Battery compatibility.

Technical specifications

  • Length of flexible shaft 92 mm
  • Length of carrying strap 150 cm
  • 55 PC accessories
  • Clamping range 0.8 - 3.2 mm
  • Heads Ø max. 32 mm
  • Attachment length max. 18 mm
  • Mandrel length max. 50 mm
Product type

Cordless multifunction tool

Battery voltage

18 V

Cable length

0 mm

No. of power packs included

0

Dim

(L x W x H) 29 x 16.3 x 10.4 cm

Length

29 cm

Width

16.3 cm

Height

10.4 cm

Weight

940 g

Idle speed

5000 - 33000 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2890858 Einhell TE-MT 18/34 Li Solo Power X-Change 4419360 Cordless multifunction tool 18 V No. of power packs included 0

Information

Information 2890858 Einhell TE-MT 18/34 Li Solo Power X-Change 4419360 Cordless multifunction tool 18 V No. of power packs included 0

Warranty Terms

Warranty Terms 2890858 Einhell TE-MT 18/34 Li Solo Power X-Change 4419360 Cordless multifunction tool 18 V No. of power packs included 0

Description

The TE-MT 18/34 Li-Solo cordless grinding and engraving tool is a practical tool for numerous different tasks such as engraving, polishing, milling, grinding, cutting and brushing. The battery-operated grinding and engraving device is part of the Einhell Power X-CHANGE family in which all batteries, chargers and system devices can be flexibly combined with one another. The continuously variable speed control unit allows the performance to be adapted to every situation and material, at speeds from 5,000 to 34,000 rpm. The locking button enables an easy and quick tool change. Precise results, even with tasks rich in detail or extensive engraving, are possible thanks to the pen on the 92 cm long, flexible wave. The engraving pen fits perfectly in the hand thanks to its slim design with soft grip areas. The grinding and engraving station is equipped with a practical shaft and pin holder, as well as an accessory holder for frequently used accessories and a removable accessory box attached to the housing. Depending upon the task, the station can be carried directly at the body with the 150 cm long carry strap, hanged by a space-saving wall or placed securely thanks to rubberized feet.

This text is machine translated.

Features

  • Member of the Power X-Change family, 1x 18V battery is required
  • Speed electronics for application according to material
  • Locking button for easy tool change
  • Flexible shaft with narrow pin for precise working
  • Convenient holder for flexible, 92 cm long shaft
  • Rubber feet for secure hold of the station
  • 150 cm Carrying strap for flexible use of the station
  • Accessory mount on the station for frequently used accessories
  • Additionally integrated in the casing, removable accessories box
  • Wall bracket for easy storage of the station
  • 55-piece accessory set for the most varied jobs

Scope of delivery

  • Incl. Strap
  • 6 clamp-on sleeves
  • 55 piece Accessory set

Hints

Battery and charger not included (sold separately)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 194.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)