• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TE-VC 2230 SA 2342363 Wet/dry vacuum cleaner 1150 W 30 l

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Einhell wet/dry vacuum cleaner TE-VC 2230 SA

  • Extra-long suction hose (3 m)
  • Incl. stable stainless steel manifold (telescope)
  • Large wheels and castors for easy transport
  • Integrated accessories holders
  • Incorrect air regulator on the handle

Technical specifications

  • Device socket max.: 2250 W
  • Suction power max.: 220 mbar
Product type

Wet/dry vacuum cleaner

Operating voltage

230 V

Power consumption (P1)

1150 W

Power socket

Yes

Material (container)

Stainless steel

Collector

30 l

Max. cable length

5 m

Length

468 mm

Width

384 mm

Height

630 mm

Dim

(L x W x H) 468 x 384 x 630 mm

Weight

10.1 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1340469 Einhell TE-VC 2230 SA 2342363 Wet/dry vacuum cleaner 1150 W 30 l

User & Safety Instructions

User & Safety Instructions 1340469 Einhell TE-VC 2230 SA 2342363 Wet/dry vacuum cleaner 1150 W 30 l

User & Safety Instructions 1340469 Einhell TE-VC 2230 SA 2342363 Wet/dry vacuum cleaner 1150 W 30 l

Warranty Terms

Warranty Terms 1340469 Einhell TE-VC 2230 SA 2342363 Wet/dry vacuum cleaner 1150 W 30 l

Description

The Einhell wet/dry vacuum cleaner TE-VC 2230 SA cleans deep and thoroughly, unlike a pure vacuum cleaner and mop. Thus, a wet-dry vacuum cleaner is the suitable supplement for household cleaning devices with strong, persistent and deep contamination. Even ambitious home workers are a wet-dry vacuum cleaner for cleaning tasks at the construction, in the workshop or in the hobby cellar a practical helper. The interior of all types of motor vehicles can be cleaned with a wet-dry vacuum cleaner up to the textile tips, seats and skies as well as carpets and paneling. The Einhell wet-dry vacuum cleaner is designed as ECO vacuum cleaner for high suction power at low power consumption and converts 1,150 watts. The stainless steel container holds 30 liters and thus allows for continuous use. The air regulator is easy to reach at the handle. A blowing connection for blowing out hard-to-reach places is integrated. Large wheels and rollers provide easy transport and mobility. An automatic device socket is integrated into the housing for operating power tools. There is also a convenient accessory holder for neatly storing the supplied accessories. The 500 cm long power cable can be wound on the trolley handle. A simple cleaning of the wet-dry vacuum cleaner succeeds through the water drain screw for draining the absorbed water. The delivery includes a telescopic tube made of stainless steel (Ø 36 mm), an extra long plastic suction hose (Ø 36 mm) with a length of 3 meters, a large combination nozzle for carpet and smooth floors, crevice and upholstery nozzle as well as foam filter, fold filter and paper dirt bag.

This text is machine translated.

Features

  • ECO vacuum cleaner for high suction power with low power consumptionStainless steel container 30 l, rust-free and stableBlow-connection for blowing out hard-to-reach placesLarge wheels and wheels for easy transportPractical accessory holder for clean storage and working

Scope of delivery

  • 1x Wet-Dry Vacuum Cleaner TE-VC 2230 SA1x Foam filter1x Folding filter1x Paper dirt bag1x large combination1x joint and 1x upholstery nozzle1x 3 m plastic suction hose1x telescopic tube made of stainless steel1x Water drain screw1x cable winding1x Accessory Mount

Hints

When vacuum up larger quantities of fine dust, electrostatic charges.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.