• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TE-VC 2340 SA 2342380 Wet/dry vacuum cleaner 1200 W 40 l

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Einhell wet-dry vacuum cleaner TE-VC 2340 SA

  • 20 l stainless steel tank
  • 36 mm hose system
  • Device socket max. 2250 Watt With Synchro Start function

Technical specifications

Product type

Wet/dry vacuum cleaner

Operating voltage

230 V

Power consumption (P1)

1200 W

Power socket

Yes

Material (container)

Stainless steel

Collector

40 l

Weight

10.85 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1461623 Einhell TE-VC 2340 SA 2342380 Wet/dry vacuum cleaner 1200 W 40 l

User & Safety Instructions

User & Safety Instructions 1461623 Einhell TE-VC 2340 SA 2342380 Wet/dry vacuum cleaner 1200 W 40 l

Warranty Terms

Warranty Terms 1461623 Einhell TE-VC 2340 SA 2342380 Wet/dry vacuum cleaner 1200 W 40 l

Description

The ECO power vacuum TE-VC2340SA is a high-quality, versatile Wet dry vacuum cleaner for thorough cleaning tasks. The strong ECO motor operates quietly and achieves an excellent suction power thanks to state-of-the-art components at up to 50% reduced consumption. The 40 liters, the stainless steel container offers a lot of volume for a wide range of larger cleaning tasks around the house and workshop. Thanks to a wide range of accessories such as the extra long 3-meter suction hose with incorrect air regulator, teleskopierbarem stainless steel manifold, switchable wet-dry floor nozzle, adapter for the connection of electronic devices, crevice nozzle and upholstery nozzle, the device is equipped for every use and thanks to guide rollers can also be used.

This text is machine translated.

Features

  • ECO Motor: more energy-efficient and quiet
  • 40 ltr Stainless Steel Tank offers large volume and is free of rust
  • Blowing connection for blowing out hard-to-reach places.
  • Water drain plug for quick emptying of the tank.
  • Large wheels and castors for easy transport
  • Practical accessories brackets to the clean store

Scope of delivery

  • Extra-long suction hose (3 m)
  • Sturdy Stainless Steel Manifold (telescope and incorrect air regulator)
  • Foam filter for wet vacuuming
  • Pad nozzle, crevice nozzle and combination floor nozzle
  • Device adapter
  • Transport handle - practical trolley function

Hints

When vacuum up larger quantities of fine dust, electrostatic charges.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.