• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Zangen-Set 9-tlg.Einleger Pad 370522 Inset

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

37 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Original Einhell pad pliers 9-pieces. (Circlip pliers set, multigrip pliers, combination pliers, telephone pliers, wire cutters, Telescopic magnet, E-Case system)

  • E-Case System – The pad fits exactly into the E-Case S-F and can be combined flexibly with other pads.; Snap ring pliers set – Four snap ring pliers for inner and outer rings allow precise mounting and loosening of retaining rings.; water pump pliers – The 250 mm pliers with adjustable jaw width offers a secure grip when gripping different large pipes and nuts.; Combination pliers – The 160 mm pliers are suitable for Ideal for gripping, holding, bending and cutting.; telephone pliers – thanks to slim shape the 160 mm pliers reach narrow spots and grips fine wires effortlessly.; Side cutter – The 160 mm cutter provides for clean separation of cables and wires.; Telescopic magnet – Extendable from 16.5–62.5 cm with 3.6 kg load capacity for holding small metallic parts at narrow spots.

Technical specifications

Product type

Inset

Factory colour

Red-black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3630391 Einhell Zangen-Set 9-tlg.Einleger Pad 370522 Inset

Description

The 9-part pliers pad is part of the modular Einhell E-Case system and offers a versatile set for gripping, cutting and installation work. It includes four straight and bent tip circlip pliers for interior and exterior rings, allowing precise assembly and removal of circlips. The 250 mm long multigrip pliers have an adjustable jaw width and provides for a secure hold on pipes and nuts. The set is supplemented by a 160 mm combination pliers for gripping, holding, bending and cutting as well as a 160 mm telephone pliers with slim form for work on fine wires in narrow areas. The 160 mm side-cutter separates cables, wires and cable ties cleanly and reliably. An extendable telescope magnet with 3.6 kg load capacity (16.5–62.5 cm) makes it easier to pick up small metallic parts in hard to reach places. All pliers are made of robust chrome-vanadium steel and are equipped with ergonomic 2-component handles. The dimensionally stable EVA pad in carbon-look holds each tool securely in its place and is tuned exactly to the E-Case S-F – Ideal for workshop, garage and household.

This text is machine translated.

Features

  • 4x snap ring pliers (170–180 mm, inside/outside, straight/curved), 1x multigrip pliers (250 mm, DIN ISO 160), 1x combination pliers (160 mm, DIN ISO 160), 1x telephone pliers (8976 mm, DIN ISO 16.5), 1x wire cutter (5746 mm, DIN ISO 3.6), 1x telescopic magnet (5745–62.5 cm, 5749 kg load capacity), 1x EVA pad carbon look suitable for E-Case S-F

Scope of delivery

  • 4x snap ring pliers (170–180 mm, inside/outside, straight/curved), 1x multigrip pliers (250 mm, DIN ISO 160), 1x combination pliers (160 mm, DIN ISO 160), 1x telephone pliers (8976 mm, DIN ISO 16.5), 1x wire cutter (5746 mm, DIN ISO 3.6), 1x telescopic magnet (5745–62.5 cm, 5749 kg load capacity), 1x EVA pad carbon look suitable for E-Case S-F

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)