• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EIZO EV2430-GY LED EEC E (A - G) 61.2 cm (24.1 inch) 1920 x 1200 p 16:10 14 ms VGA, DVI, DisplayPort, Audio line in, Hea

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 385.00 / piece)
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EIZO EV2430-GY LED

  • Screen size 61.2 cm (24.1 inch) WUXGA, 1920 x 1200 p;Response time: 14 msEnergy efficiency rating (calc): E (A - G)
  • Interfaces: VGA, DVI, DisplayPort, Audio line in, Headphone jack (3.5 mm), USB A (USB 2.0);Built-in speakers, Height adjustable, Pivoted, Portrait view, Tiltable, Swivelling, Headphone jack

Technical specifications

Product type

LED

Resolution (max.)

1920 x 1200 p

Screen size diagonal (cm)

61.2 cm

Screen size diagonal (inches)

24.1 inch

Screen size diagonal (inches)

24 inch

Image format

16:10

Panel technology

IPS LCD

Touchscreen (display)

No

Frame rate

60 Hz

Response time

14 ms

Brightness

300 cd/m²

Static contrast ratio

1000 : 1

Dot pitch

0.27 mm

Factory colour

Grey

Interfaces

VGA

DVI

DisplayPort

Audio line in

Headphone jack (3.5 mm)

USB A (USB 2.0)

No. of DisplayPort

1 x

No. of DVI ports

1 x

No. of VGA ports

1 x

No. of USB 2.0 ports

3 x

Features

Built-in speakers

Height adjustable

Pivoted

Portrait view

Tiltable

Swivelling

Headphone jack

Inclination

-5/+35

Adjustable height

140 mm

Power consumption (standby)

0.3 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Curved monitor

No

HDR support

No

Width

553 mm

Height

368 mm

Depth

233 mm

Weight

6.7 kg

Dim

(W x H x D) 553 x 368 x 233 mm

Screen size/position settings

Height

Pivoting (rotation)

Tilt

Swivel

Pivoting

OSB languages

English

German

French

Italian

Spanish

Japanese

Chinese

Display size

24 inch - 29 inch

Display type

LED display

Range of uses

Home

Display resolution mode

WUXGA

Wall mounting option

100 x 100 mm VESA standard

E (A - G)

Display

61.2 cm (24.1 inch)

Screen resolution

WUXGA (1920 x 1200 Pixel)

Display (cm)

61.2 cm

Power consumption (ON)

15.3 W

Standby consumption

0.30 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2895792 EIZO EV2430-GY LED EEC E (A - G) 61.2 cm (24.1 inch) 1920 x 1200 p 16:10 14 ms VGA, DVI, DisplayPort, Audio line in, Hea

Description

Energy-saving, ergonomic, reliable – that's the brief description of the EV2430. With 24-inch screen size in the 16:10-format the Office All-rounder offers much space for effective working. Auto-EcoView and EcoView-Sense ensure optimum screen brightness and maximum energy saving.

This text is machine translated.

Scope of delivery

  • Cable
  • Quick guide.

More interesting products

(*All information is plus legal VAT)