• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ekastu 481112 M2-PLUS Chemical resistant glove Size (gloves): 9, 9.5 EN 374-1:2016/ Typ A CAT III 1 Pair

EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Chemical resistant glove

Protection class

CAT III

Material (palm)

Polychloroprene

Size

9

9.5

Factory colour

Black

EN standard

EN 374-1:2016/ Typ A

Content

1 Pair

Fabric (lining)

Cotton

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3686394 Ekastu 481112 M2-PLUS Chemical resistant glove Size (gloves): 9, 9.5 EN 374-1:2016/ Typ A CAT III 1 Pair

More interesting products

(*All information is plus legal VAT)