• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ekastu 711111 CPR mask

Application
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EKASTU One-time emergency breathing aid for lay helpers PRIMUS

Our service for you

Technical specifications

  • Breathing resistance: At 20 l/min test volume current, 250 Pa (DIN 13154)
Product type

CPR mask

Weight

7 g

Documents & Downloads

Datasheet

Datasheet 2992611 Ekastu 711111 CPR mask

User & Safety Instructions

User & Safety Instructions 2992611 Ekastu 711111 CPR mask

Information

Information 2992611 Ekastu 711111 CPR mask

Description

For breathing as a first aid measure for lay aid workers according to DIN 13154. The one-time emergency breathing aid creates a barrier that prevents direct contact and thus reduces the inhibition threshold of emergency ventilation. It consists of a filtering hydrophobic part and a transparent, age- and temperature-resistant foil with fixing tabs. The low breathing resistance ensures simple and safe ventilation.

This text is machine translated.

Features

  • Medicinal product
  • According to DIN 13154
  • Consists of a filtering, water-repellent part and a transparent, age-resistant and temperature-resistant film with ergonomically shaped adjustment possibility
  • Very low breathing resistance
  • The filter fleece fulfills the requirements of FFP3, according to EN 149:2001+A1:2009
  • Creates a hygienic barrier; avoids direct contact between first responder and patient
  • Suitable for single use only

What kind of First Aid Kits, First Aid Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)