• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Söhngen 0301240 First Aid case DIN 13157 300 x 260 x 170 x 170 Orange

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

First-aid-bag JOKER standard 13157

Our service for you

Technical specifications

Product type

First Aid case

Dim

(L x W x H) 300 cm x 260 mm x 170 mm

Standards

DIN 13157

Factory colour

Orange

Weight

2400 g

Width

260 mm

Height

170 mm

Length

300 cm

Depth

170 mm

Material (details)

ABS plastic.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1071000 Söhngen 0301240 First Aid case DIN 13157 300 x 260 x 170 x 170 Orange

Information

Information 1071000 Söhngen 0301240 First Aid case DIN 13157 300 x 260 x 170 x 170 Orange

Description

First-aid-bag with three individual protected and separately accessible levels. Each level is a department whose valuable first-aid-content through a transparent cover plate securely and protected is stored. In the current DIN standard for operating first aid kit provided cold pillows are for a self-activation is particularly susceptible and should therefore be stored extra protection to other sterile contents and dressings are not damaged. Therefore, in the first-aid kit Quick CD Joker the cold pillow even in long-term storage its own protected level. There is still extra free space for your own supplements available.

This text is machine translated.

Features

  • Dimensions: 260 x 170 x 170 mm
  • Material: ABS plastic in orange
  • Incl. wall bracket with 90° stop locking
  • Screw cap, carrying handle, rubber seal, lead-sealable case
  • Marking with pictograms and screen printing labelling.

What kind of First Aid Kits, First Aid Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)