
Number
Total (€ 109.99 / piece)
€ 109.99
incl. VAT
Only 2 Piece(s) available
Highlights & Details
First aid bag SN-CD
- 5 years warranty on movable wearing parts
- with covering of inner compartments
- Lead-sealable
Technical specifications
- Product type
First Aid case
- Dim
(W x H x D) 310 x 210 x 130 mm
- Standards
DIN 13157
- Factory colour
White
- Features
incl. wall brackets
- Width
310 mm
- Height
210 mm
- Depth
130 mm
- Material (details)
ABS plastic.
- Type
SN-CD
- Standards
DIN 13 157
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 831405 Söhngen 0301139 First aid bag SN-CD DIN 13 157 310 x 210 x 130 White
User & Safety Instructions
User & Safety Instructions 831405 Söhngen 0301139 First aid bag SN-CD DIN 13 157 310 x 210 x 130 White
Description
Features
- Wall holder with 90º Stop block
- Rubber seal
- Cover plate
- Carrying handle
- Screw cap
- Lead-sealable
- Screen-print marking
- Pictogram
Scope of delivery
- Content: Standard DIN 13 157, high-quality dressing materials, among other things aluderm® and aluderm® aluplast with aluminium-vaporized wound dressing
Hints
Sterile dressings by SÖHNGEN® last for 20 years after the date of manufacture if the packing is not damaged.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 157.46*
What kind of First Aid Kits, First Aid Boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































