
Highlights & Details
First aid bag EXTRA office
- Contents according to DIN 13 157, plus occupation-specific extension
Technical specifications
- Product type
First Aid case
- Dim
(L x W x H) 300 cm x 170 mm x 260 mm
- Standards
DIN 13157
- Factory colour
Fluorescent yellow
- Features
First Aid case for office space
- Weight
2000 g
- Width
170 mm
- Height
260 mm
- Length
300 cm
- Depth
110 mm
- Material (details)
ABS plastic.
- Type
First aid bag EXTRA office
- Standards
DIN 13 157
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 831429 Söhngen 0320126 First Aid case DIN 13157 300 x 170 x 260 x 110 Fluorescent yellow
User & Safety Instructions
User & Safety Instructions 831429 Söhngen 0320126 First Aid case DIN 13157 300 x 170 x 260 x 110 Fluorescent yellow
Description
Features
- Light yellow plus signal-red always results in a remarkable contrast on bright as well as on dark background
- Persistently glowing strips makes it easy to find with power failure
- Saves valuable time while helping
- Shock Resistant
- Shape-resistant
- Temperature resistant:
- Splash protection
- Sealed against dust
- Maintenance free
- Internal dividers:
- Cover plate
- Screw cap
- Carrying handle
- Lead-sealable case
- Wall holder with 90º Stop block
- Contrasting inscription and branch-specific pictogram, signal-red
- Continuously glowing strips
- Colour pictogram
Scope of delivery
- Basis filling DIN 13157 for operating first aid kit
- High quality SÖHNGEN ® brand bandages, u.a. aluderm® und aluderm®-aluminum plastic with aluminum of vaporized coating.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 127.96*
What kind of First Aid Kits, First Aid Boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































