
Highlights & Details
First aid box
- Contents according to DIN 13 157, plus occupation-specific extension
Technical specifications
- Product type
First Aid case
- Dim
(L x W x H) 400 x 400 x 300 mm
- Standards
DIN 13157
- Factory colour
Orange
- Features
incl. wall brackets
First Aid case for R&D and chemical industries
- Width
400 mm
- Height
300 mm
- Length
400 mm
- Depth
150 mm
- Material (details)
ABS plastic.
- Type
Laboratory & Chemistry
- Standards
DIN 13 157 + Extensions
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 831421 Söhngen 0360106 First aid box DIN 13 157 + Extensions 400 x 400 x 300 x 150 Orange
Information
Information 831421 Söhngen 0360106 First aid box DIN 13 157 + Extensions 400 x 400 x 300 x 150 Orange
Description
This text is machine translated.
Features
- Wall holder with 90º Stop block
- Adjustable inner divisions
- Transparent lid
- All round rubber seal
- Carrying handle
- Screw cap
- Seal eyelet and seal
- Screen print marking and occupational two-coloured pictogram
Scope of delivery
- Base filling standard DIN 13157 and additional extension of contents and each co-ordinated with the professional group. High quality brand dressing, for example: aluderm® and aluderm® aluplast with aluminium-vaporized wound dressing
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 247.46*
What kind of First Aid Kits, First Aid Boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































