• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ekastu SFERA 466 618 Respirator w/o filter Size: Uni EN 136, EN 148-1 DIN 136, DIN 148-1

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Full mask SFERA / Silicone

  • 1 pc(s)

Our service for you

Technical specifications

Product type

Respirator

Size

Uni

w/o filter

Weight

620 g

DIN standard

DIN 136

DIN 148-1

EN standard

EN 136

EN 148-1

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1219147 Ekastu SFERA 466 618 Respirator w/o filter Size: Uni EN 136, EN 148-1 DIN 136, DIN 148-1

Description

Mask body covered the whole face.

This text is machine translated.

Features

  • With Standard thread DIN EN 148-1
  • The excellent voice transmission allows the use of the Megaphonen, phones and devices
  • Inner mask is equipped with 2 control valves, they reduce dead space and prevent a fogging of the glass through uniform windscreen ventilation
  • 1 large exhalation valve with Exhalation valve pre-chamber causes low ausatemwiderstande and prevents the penetration of harmful media into the interior of the mask
  • Mask body made from particularly strike-silicon
  • Universal size allows a tight and pressure-free seat. Regardless of the face shape.
  • Patented, fitting, mirror, distortion-free and scratch resistant PC-window with very large field of vision.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 263.98*

What kind of Half-Mask Respirators are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)