
Number
Total (€ 6.99 / piece)
€ 6.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Test lead
- Type A
Jack plug
- Type B
Jack plug
- Cable length
50 cm
- Factory colour
Blue
- Plug features
Nestable
- Material
PVC
- Nominal voltage
30 V AC
60 V DC
- Nominal current
36 A
- Nominal current - rounded value
36 A
- Contact material
Brass nickel plated
- Type
2117-CD1-50Bl
Documents & Downloads
Datasheet
Datasheet 2752017 Electro PJP 2117-CD1-50Bl Test lead Jack plug Jack plug 50 cm Blue 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2752017 Electro PJP 2117-CD1-50Bl Test lead Jack plug Jack plug 50 cm Blue 1 pc(s)
Description
Features
- Ø4 mm banana connectionLength of the cable: 50 cmStackenkissen≤30V AC ≤60V DC36 A.Contact parts Brass and Cube/Ni-coated
- This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































