
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Test lead
4 mm jack
Jack plug
1 m
Red
Straight
12 A
12 A
Brass nickel plated
CAT IV 1000 V
CAT III 1500 V
2311-IECIV-CD1-100R
Datasheet 3412263 Electro PJP 2311-IECIV-CD1-100R Test lead 4 mm jack Jack plug 1 m Red 1 pc(s)
User & Safety Instructions 3412263 Electro PJP 2311-IECIV-CD1-100R Test lead 4 mm jack Jack plug 1 m Red 1 pc(s)
The necessary accessories are required to use the article as described.