
Technical specifications
- Product type
Test lead
- Type A
Banana jack 4 mm
- Type B
Banana jack 4 mm
- Cable length
25 cm
- Factory colour
Red
- Plug features
Nestable
- Material
PVC
- Cable cross section
0.75 mm²
- Temperature range
-20 °C to +80 °C °C
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Contact material
Brass nickel plated
- Reading category
CAT II 1000 V
CAT IV 600 V
- Type
2710-IEC-CD1-25R
Documents & Downloads
Datasheet
Datasheet 3162007 Electro PJP 2710-IEC-CD1-25R Test lead Banana jack 4 mm Banana jack 4 mm 25 cm Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3162007 Electro PJP 2710-IEC-CD1-25R Test lead Banana jack 4 mm Banana jack 4 mm 25 cm Red 1 pc(s)
Description
Features
- Ø4 mm plug connection
- Length: 25 cm
- Stackable safety plugs
- 1000 V CATIII / 600V CATIV
- 12 A
- Contact parts: Nickel-plated cube and brass
- This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































