
Number
Total (€ 7.49 / piece)
€ 7.49
incl. VAT
14-day return policy included
Highlights & Details
Test lead with Ø4mm stackable safety banana plugs, 1000V CAT III, SIL 0.75mm², 50cm, red
- CAT III 1000 V
Technical specifications
- Product type
Test lead
- Type A
4 mm connector
Jack plug
- Cable length
50 cm
- Factory colour
Red
- Plug features
Nestable
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Contact material
Brass nickel plated
- Reading category
CAT III 1000 V
- Type
2711-IEC-CD1-50R
Documents & Downloads
Datasheet
Datasheet 3415030 Electro PJP 2711-IEC-CD1-50R Test lead 4 mm connector, Jack plug 50 cm Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3415030 Electro PJP 2711-IEC-CD1-50R Test lead 4 mm connector, Jack plug 50 cm Red 1 pc(s)
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























